ex VAT

5A Through Hole Toroidal Inductors:

31 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945390

RoHS

Each
1+
US$5.708
40+
US$4.141
80+
US$3.886
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
2945391

RoHS

Each
1+
US$5.507
40+
US$3.672
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945389

RoHS

Date/Lot Code

Each
1+
US$4.998
40+
US$3.765
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
US$3.966
5+
US$3.873
10+
US$3.779
20+
US$3.658
40+
US$3.538
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
US$5.427
3+
US$5.347
5+
US$5.253
10+
US$5.172
20+
US$5.065
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
2945414

RoHS

Each
1+
US$4.811
40+
US$3.323
80+
US$3.122
120+
US$2.881
520+
US$2.626
More Pricing...
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
2945415

RoHS

Each
1+
US$4.918
10+
US$4.020
50+
US$3.337
240+
US$3.149
720+
US$2.787
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
2113973

RoHS

Date/Lot Code

Each
1+
US$2.640
5+
US$2.345
10+
US$2.037
20+
US$2.023
40+
US$1.943
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
2665049

RoHS

Each
1+
US$16.375
10+
US$15.745
20+
US$14.646
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2082526

RoHS

Date/Lot Code

Each
1+
US$2.787
5+
US$2.734
10+
US$2.667
25+
US$2.573
50+
US$2.479
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
22µH
5A
0.015ohm
± 20%
2945413

RoHS

Each
1+
US$4.569
10+
US$3.739
50+
US$3.028
240+
US$2.680
720+
US$2.466
More Pricing...
Min: 1 / Mult: 1
SHBC Series
28µH
5A
0.0211ohm
± 20%
2215971

RoHS

Each
1+
US$5.588
5+
US$5.494
10+
US$4.878
25+
US$4.623
50+
US$4.395
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
100µH
5A
0.034ohm
± 20%
2082534

RoHS

Date/Lot Code

Each
1+
US$2.157
5+
US$2.117
10+
US$2.064
20+
US$1.970
40+
US$1.889
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
10µH
5A
0.02ohm
± 20%
2082525

RoHS

Date/Lot Code

Each
1+
US$2.399
5+
US$2.358
10+
US$2.305
25+
US$2.291
50+
US$2.131
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
29µH
5A
0.015ohm
± 20%
3373516

RoHS

Date/Lot Code

Each
1+
US$2.640
5+
US$2.332
10+
US$2.023
20+
US$1.970
40+
US$1.903
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
1209545

RoHS

Each
1+
US$3.430
5+
US$3.082
10+
US$2.801
20+
US$2.506
40+
US$2.318
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
36µH
5A
0.02ohm
± 20%
2665042

RoHS

Each
1+
US$10.506
10+
US$8.509
100+
US$6.847
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945365

RoHS

Each
1+
US$4.301
40+
US$2.854
80+
US$2.801
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
± 20%
2945367

RoHS

Date/Lot Code

Each
1+
US$4.958
40+
US$3.819
80+
US$3.725
120+
US$3.631
520+
US$3.122
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
± 20%
4035745

RoHS

Date/Lot Code

Each
1+
US$2.613
5+
US$2.385
10+
US$2.157
25+
US$1.916
50+
US$1.889
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
4065808

RoHS

Date/Lot Code

Each
1+
US$2.318
5+
US$2.251
10+
US$2.198
20+
US$2.131
40+
US$2.050
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
8.2µH
5A
0.02ohm
± 20%
2113051

RoHS

Date/Lot Code

Each
1+
US$4.114
3+
US$3.859
5+
US$3.618
10+
US$3.363
20+
US$3.136
More Pricing...
Min: 1 / Mult: 1
2300 Series
390µH
5A
0.072ohm
± 15%
2945366

RoHS

Date/Lot Code

Each
1+
US$5.159
40+
US$3.497
80+
US$3.444
120+
US$3.377
520+
US$2.961
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
± 20%
3373527

RoHS

Date/Lot Code

Each
1+
US$4.114
3+
US$3.859
5+
US$3.618
10+
US$3.363
20+
US$3.136
More Pricing...
Min: 1 / Mult: 1
2300 Series
390µH
5A
0.072ohm
± 15%
2215973

RoHS

Each
1+
US$4.690
5+
US$4.275
10+
US$3.859
25+
US$3.457
50+
US$3.176
More Pricing...
Min: 1 / Mult: 1
KlipMount PE-921 Series
35.6µH
5A
0.023ohm
± 20%
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account