ex VAT

500kohm Rotary Potentiometers:

28 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1517304

RoHS

Each
1+
US$16.134
3+
US$13.815
5+
US$11.953
10+
US$9.326
20+
US$9.139
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
3.18mm
1
Screwdriver Slot
15.9mm
± 100ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
1684822

RoHS

Each
1+
US$2.265
50+
US$1.621
100+
US$1.461
250+
US$1.148
500+
US$0.902
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1760797

RoHS

Date/Lot Code

Each
1+
US$2.412
50+
US$1.353
100+
US$1.288
250+
US$1.057
500+
US$0.994
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1156142

RoHS

Date/Lot Code

Each
1+
US$3.551
3+
US$3.296
5+
US$3.055
10+
US$2.801
20+
US$2.720
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1546726

RoHS

Date/Lot Code

Each
1+
US$15.330
3+
US$14.016
5+
US$13.078
10+
US$12.475
20+
US$11.872
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
6.31mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
34.93mm
15.88mm
15.88mm
-40°C
125°C
1760791

RoHS

Date/Lot Code

Each
1+
US$3.296
50+
US$2.037
100+
US$1.635
250+
US$1.474
500+
US$1.394
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1141604

RoHS

Each
1+
US$18.090
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
2321810

RoHS

Date/Lot Code

Each
1+
US$8.013
3+
US$7.611
5+
US$7.209
10+
US$6.807
20+
US$6.486
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
-
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
9431926

RoHS

Date/Lot Code

Each
1+
US$259.746
5+
US$209.308
10+
US$187.466
Min: 1 / Mult: 1
500kohm
10Turns
Linear
5W
± 1%
A Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.6mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
71.81mm
-
-
-65°C
85°C
9609385

RoHS

Each
1+
US$17.527
3+
US$13.936
5+
US$13.239
10+
US$12.542
20+
US$11.229
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
-
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
3997538

RoHS

Each
1+
US$15.423
3+
US$12.261
5+
US$11.216
10+
US$10.157
20+
US$9.099
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
180mW
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125°C
4006911

RoHS

Each
1+
US$7.316
5+
US$6.486
10+
US$5.816
25+
US$4.824
50+
US$4.315
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
250mW
± 20%
T-21 Series
Panel Mount
6mm
1
Rotary
60mm
-
-
Carbon Film
PC Pin
70mm
21.5mm
26mm
-25°C
70°C
4006867

RoHS

Each
1+
US$3.229
5+
US$2.814
10+
US$2.492
25+
US$2.064
50+
US$1.849
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4645396

Date/Lot Code

Each
1+
US$24.428
10+
US$19.872
20+
US$19.470
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
4645407

Date/Lot Code

Each
1+
US$24.911
3+
US$22.338
5+
US$20.127
10+
US$19.068
20+
US$18.010
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
1546725

RoHS

Date/Lot Code

Each
1+
US$7.464
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
5.97mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
30.1mm
15.88mm
15.88mm
-40°C
125°C
1867154

RoHS

Date/Lot Code

Each
1+
US$4.194
10+
US$3.229
25+
US$3.136
50+
US$2.693
100+
US$2.586
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Log (Audio)
250mW
± 15%
PDA241 Series
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
Carbon
Solder Lug
31.8mm
-
-
-10°C
70°C
9353917

RoHS

Date/Lot Code

Each
1+
US$4.543
3+
US$4.033
5+
US$3.511
10+
US$3.002
20+
US$2.908
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1546731

RoHS

Each
1+
US$3.337
10+
US$2.935
50+
US$2.466
100+
US$2.399
250+
US$1.876
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
PDB241-GTR Series
Bushing Mount
6.35mm
1
Knurled
9.5mm
-
-
Metal Foil
Solder Lug
30.5mm
-
-
-10°C
70°C
1546729

RoHS

Each
1+
US$11.135
5+
US$9.983
10+
US$8.817
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
5.97mm
1
Screwdriver Slot
26.82mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
39.52mm
15.88mm
15.88mm
-40°C
125°C
1684821

RoHS

Each
1+
US$1.244
10+
US$0.832
25+
US$0.721
50+
US$0.651
100+
US$0.545
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1684834

RoHS

Each
1+
US$1.983
50+
US$1.201
100+
US$1.174
250+
US$1.147
500+
US$1.087
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
500mW
± 20%
P231 Series
Bushing Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
1629579

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
US$2.138
25+
US$1.434
100+
US$1.270
200+
US$1.133
500+
US$0.965
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Log (Audio)
250mW
± 20%
P231 Series
Panel Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
1546733

RoHS

Each
1+
US$3.779
10+
US$2.948
50+
US$2.613
100+
US$2.251
250+
US$2.090
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
PDB241-GTR Series
Bushing Mount
6.35mm
1
Rotary
9.5mm
-
-
Metal Foil
Solder Lug
30.5mm
-
-
-10°C
70°C
1156138

RoHS

Each
1+
US$1.956
100+
US$1.876
500+
US$1.541
1000+
US$1.270
Min: 1 / Mult: 1
500kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account