ex VAT

± 10% Slide Potentiometers:

16 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1330291

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
US$25.607
5+
US$24.428
10+
US$23.276
25+
US$22.378
50+
US$21.869
More Pricing...
Min: 1 / Mult: 1
5kohm
± 10%
250mW
-
-
12.7mm
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1305319

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
US$26.693
5+
US$24.428
10+
US$23.571
25+
US$22.378
50+
US$21.869
More Pricing...
Min: 1 / Mult: 1
1kohm
± 10%
250mW
-
-
12.7mm
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
2925375

RoHS

Date/Lot Code

Each
1+
US$193.000
2+
US$191.700
3+
US$191.687
5+
US$191.674
10+
US$191.660
More Pricing...
Min: 1 / Mult: 1
100ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925380

RoHS

Date/Lot Code

Each
1+
US$383.763
2+
US$335.791
3+
US$278.224
5+
US$249.441
10+
US$230.266
More Pricing...
Min: 1 / Mult: 1
3.3kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925377

RoHS

Date/Lot Code

Each
1+
US$197.275
2+
US$193.335
3+
US$189.382
5+
US$185.443
Min: 1 / Mult: 1
10ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925379

RoHS

Date/Lot Code

Each
1+
US$189.677
2+
US$185.885
3+
US$182.093
5+
US$178.300
Min: 1 / Mult: 1
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925376

RoHS

Date/Lot Code

Each
1+
US$194.005
2+
US$190.119
3+
US$186.247
Min: 1 / Mult: 1
10ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2908667

RoHS

Date/Lot Code

Each
1+
US$122.503
2+
US$120.587
3+
US$118.670
5+
US$116.754
10+
US$114.838
More Pricing...
Min: 1 / Mult: 1
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
VRH160 Series
246mm
93mm
-
-
-
2925378

RoHS

Date/Lot Code

Each
1+
US$202.193
2+
US$201.268
3+
US$200.343
5+
US$199.419
10+
US$198.494
More Pricing...
Min: 1 / Mult: 1
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
4046287

RoHS

Date/Lot Code

Each
1+
US$137.430
Min: 1 / Mult: 1
33ohm
± 10%
160VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046285

RoHS

Date/Lot Code

Each
1+
US$172.217
Min: 1 / Mult: 1
0
± 10%
160VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046284

RoHS

Date/Lot Code

Each
1+
US$133.290
Min: 1 / Mult: 1
1kohm
± 10%
160VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046283

RoHS

Date/Lot Code

Each
1+
US$137.430
Min: 1 / Mult: 1
10ohm
± 10%
160VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
4046291

RoHS

Date/Lot Code

Each
1+
US$182.682
Min: 1 / Mult: 1
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH320 Series
446mm
93mm
150mm
-
-
4046292

RoHS

Date/Lot Code

Each
1+
US$179.212
Min: 1 / Mult: 1
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH320 Series
446mm
93mm
150mm
-
-
4046282

RoHS

Date/Lot Code

Each
1+
US$133.290
Min: 1 / Mult: 1
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
Wirewound
-
VRH160 Series
246mm
93mm
150mm
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account