ex VAT

Chip SMD Resistors:

39,729 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2057733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.027
100+
US$0.023
500+
US$0.016
1000+
US$0.014
2500+
US$0.012
More Pricing...
Min: 10 / Mult: 10
200kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.017
100+
US$0.014
500+
US$0.012
1000+
US$0.010
2500+
US$0.005
More Pricing...
Min: 10 / Mult: 10
30kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.367
100+
US$0.212
500+
US$0.161
1000+
US$0.126
2500+
US$0.110
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2074408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.025
100+
US$0.022
500+
US$0.015
1000+
US$0.010
Min: 10 / Mult: 10
220ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1887323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.074
100+
US$0.046
500+
US$0.024
1000+
US$0.021
2500+
US$0.018
Min: 10 / Mult: 10
39kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2337828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.241
100+
US$0.114
500+
US$0.077
1000+
US$0.061
2500+
US$0.051
More Pricing...
Min: 10 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2531766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.118
250+
US$0.079
1000+
US$0.069
5000+
US$0.052
10000+
US$0.045
More Pricing...
Min: 10 / Mult: 10
33ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3579194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.287
50+
US$0.209
100+
US$0.194
250+
US$0.158
500+
US$0.141
Min: 1 / Mult: 1
1.91ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3790961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.089
250+
US$0.059
1000+
US$0.054
5000+
US$0.041
10000+
US$0.038
More Pricing...
Min: 10 / Mult: 10
3.9ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1717727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.494
100+
US$0.393
500+
US$0.354
1000+
US$0.292
2500+
US$0.261
Min: 10 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2145471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.056
100+
US$0.047
500+
US$0.034
1000+
US$0.031
2500+
US$0.027
More Pricing...
Min: 10 / Mult: 10
180ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1688513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.516
100+
US$0.426
500+
US$0.360
1000+
US$0.303
2500+
US$0.285
Min: 10 / Mult: 10
39kohm
± 0.05%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9334254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.007
100+
US$0.007
500+
US$0.007
1000+
US$0.005
2500+
US$0.003
More Pricing...
Min: 10 / Mult: 10
270ohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
9334300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.007
500+
US$0.007
1000+
US$0.005
2500+
US$0.003
More Pricing...
Min: 10 / Mult: 10
300ohm
± 5%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2057680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.027
100+
US$0.023
500+
US$0.015
1000+
US$0.013
2500+
US$0.011
More Pricing...
Min: 10 / Mult: 10
75ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.488
100+
US$0.403
500+
US$0.342
1000+
US$0.287
2500+
US$0.269
More Pricing...
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2338012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.248
100+
US$0.118
500+
US$0.080
1000+
US$0.063
2500+
US$0.053
More Pricing...
Min: 10 / Mult: 10
820kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2826077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.021
100+
US$0.018
500+
US$0.015
1000+
US$0.013
2500+
US$0.012
Min: 10 / Mult: 10
150kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
3603554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.430
100+
US$0.342
500+
US$0.308
1000+
US$0.255
2500+
US$0.226
More Pricing...
Min: 10 / Mult: 10
22kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.406
500+
US$0.366
1000+
US$0.300
2500+
US$0.269
Min: 100 / Mult: 10
5.6kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.430
100+
US$0.342
500+
US$0.308
1000+
US$0.255
2500+
US$0.226
More Pricing...
Min: 10 / Mult: 10
82kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.481
100+
US$0.382
500+
US$0.344
1000+
US$0.284
2500+
US$0.255
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2253908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.212
100+
US$0.162
500+
US$0.139
1000+
US$0.109
2500+
US$0.101
More Pricing...
Min: 10 / Mult: 10
820kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1811483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.033
Min: 5000 / Mult: 5000
1.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2145550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.056
100+
US$0.047
500+
US$0.034
1000+
US$0.031
2500+
US$0.027
More Pricing...
Min: 10 / Mult: 10
6.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 39729 items
of 1590 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account