ex VAT

Chip SMD Resistors:

12,973 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1717623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.385
100+
US$0.318
500+
US$0.296
1000+
US$0.269
2500+
US$0.245
More Pricing...
Min: 10 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.381
100+
US$0.315
500+
US$0.293
1000+
US$0.245
2500+
US$0.224
More Pricing...
Min: 10 / Mult: 10
2.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.666
100+
US$0.441
500+
US$0.419
1000+
US$0.338
2500+
US$0.293
More Pricing...
Min: 10 / Mult: 10
19.6kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2484813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.765
100+
US$0.631
500+
US$0.535
1000+
US$0.450
2500+
US$0.445
More Pricing...
Min: 10 / Mult: 10
2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2094592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.394
100+
US$0.326
500+
US$0.304
1000+
US$0.255
2500+
US$0.232
More Pricing...
Min: 10 / Mult: 10
38.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.519
100+
US$0.354
500+
US$0.297
1000+
US$0.271
2500+
US$0.260
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1688513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.516
100+
US$0.426
500+
US$0.360
1000+
US$0.303
2500+
US$0.285
Min: 10 / Mult: 10
39kohm
± 0.05%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.318
500+
US$0.296
1000+
US$0.269
2500+
US$0.245
5000+
US$0.229
Min: 100 / Mult: 10
100kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.488
100+
US$0.403
500+
US$0.342
1000+
US$0.287
2500+
US$0.269
More Pricing...
Min: 10 / Mult: 10
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2484842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.779
100+
US$0.606
500+
US$0.544
1000+
US$0.470
2500+
US$0.441
Min: 10 / Mult: 10
75kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2484823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.772
100+
US$0.594
500+
US$0.540
1000+
US$0.473
2500+
US$0.470
More Pricing...
Min: 10 / Mult: 10
3.3kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2484822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.768
100+
US$0.637
500+
US$0.574
1000+
US$0.458
2500+
US$0.446
More Pricing...
Min: 10 / Mult: 10
30kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3602600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.457
100+
US$0.363
500+
US$0.327
1000+
US$0.269
2500+
US$0.241
More Pricing...
Min: 10 / Mult: 10
18kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.406
500+
US$0.366
1000+
US$0.300
2500+
US$0.269
Min: 100 / Mult: 10
5.6kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.481
100+
US$0.382
500+
US$0.344
1000+
US$0.284
2500+
US$0.255
More Pricing...
Min: 10 / Mult: 10
1.5kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.440
100+
US$0.350
500+
US$0.315
1000+
US$0.259
2500+
US$0.232
Min: 10 / Mult: 10
1.27kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1717658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.403
500+
US$0.342
1000+
US$0.287
2500+
US$0.269
5000+
US$0.251
Min: 100 / Mult: 1
18kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.444
100+
US$0.352
500+
US$0.318
1000+
US$0.261
2500+
US$0.235
More Pricing...
Min: 10 / Mult: 10
34kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2797336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.486
100+
US$0.401
500+
US$0.340
1000+
US$0.285
2500+
US$0.268
More Pricing...
Min: 10 / Mult: 10
51kohm
± 0.05%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3602600RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.363
500+
US$0.327
1000+
US$0.269
2500+
US$0.241
5000+
US$0.189
Min: 100 / Mult: 10
18kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.481
100+
US$0.382
500+
US$0.344
1000+
US$0.284
2500+
US$0.255
Min: 10 / Mult: 10
12kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3602708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.348
500+
US$0.314
1000+
US$0.259
2500+
US$0.232
5000+
US$0.181
Min: 100 / Mult: 10
47kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3924729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.683
5+
US$7.772
10+
US$6.847
20+
US$6.298
40+
US$6.043
Min: 1 / Mult: 1
1kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
-
3924753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$14.981
5+
US$11.913
10+
US$10.720
20+
US$9.862
40+
US$8.844
Min: 1 / Mult: 1
100kohm
± 0.05%
660mW
1206 [3216 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
200V
3.06mm
1.6mm
-55°C
155°C
-
3924731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.643
5+
US$7.906
10+
US$7.169
20+
US$6.593
40+
US$6.151
Min: 1 / Mult: 1
10kohm
± 0.1%
320mW
0603 [1608 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
-
1-25 of 12973 items
of 519 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account