ex VAT

Current Sense SMD Resistors:

6 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2518218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$1.131
100+
US$0.813
500+
US$0.655
1000+
US$0.579
2500+
US$0.535
More Pricing...
Min: 10 / Mult: 10
0.005ohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 110ppm/°C
2.03mm
1.27mm
0.33mm
-65°C
170°C
2518221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.955
100+
US$0.745
500+
US$0.584
1000+
US$0.540
2500+
US$0.505
More Pricing...
Min: 10 / Mult: 10
0.008ohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
2.03mm
1.27mm
0.33mm
-65°C
170°C
2518218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.813
500+
US$0.655
1000+
US$0.579
2500+
US$0.535
5000+
US$0.490
Min: 100 / Mult: 10
0.005ohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 110ppm/°C
2.03mm
1.27mm
0.33mm
-65°C
170°C
2518221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.745
500+
US$0.584
1000+
US$0.540
2500+
US$0.505
5000+
US$0.470
Min: 100 / Mult: 10
0.008ohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
2.03mm
1.27mm
0.33mm
-65°C
170°C
2503037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.531
100+
US$0.247
500+
US$0.177
1000+
US$0.158
2500+
US$0.135
More Pricing...
Min: 10 / Mult: 10
0.005ohm
WW Series
0603 [1608 Metric]
330mW
± 1%
Metal Strip
± 70ppm/°C
1.6mm
0.85mm
0.33mm
-55°C
155°C
2503037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.247
500+
US$0.177
1000+
US$0.158
2500+
US$0.135
5000+
US$0.125
More Pricing...
Min: 100 / Mult: 10
0.005ohm
WW Series
0603 [1608 Metric]
330mW
± 1%
Metal Strip
± 70ppm/°C
1.6mm
0.85mm
0.33mm
-55°C
155°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account