ex VAT

Current Sense SMD Resistors:

4 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.564
50+
US$2.171
100+
US$1.970
250+
US$1.809
500+
US$1.675
More Pricing...
Min: 1 / Mult: 1
500µohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
3597033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.667
50+
US$1.849
100+
US$1.675
250+
US$1.541
500+
US$1.447
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
2420735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.970
250+
US$1.809
500+
US$1.675
1500+
US$1.568
Min: 100 / Mult: 1
500µohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
3597033RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.675
250+
US$1.541
500+
US$1.447
1000+
US$1.340
Min: 100 / Mult: 1
0.0005ohm
WSL Series
4026 [1066 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10.1mm
6.6mm
2.95mm
-65°C
170°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account