ex VAT

Current Sense SMD Resistors:

21,098 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2565568
Each
1+
US$17.983
10+
US$14.539
Min: 1 / Mult: 1
5000µohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
3596968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.456
100+
US$0.375
500+
US$0.351
1000+
US$0.293
2500+
US$0.268
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
2116426

RoHS

Each
Packaging Options
10+
US$0.161
100+
US$0.076
Min: 10 / Mult: 10
0.12ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
1838652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.389
100+
US$0.322
500+
US$0.300
1000+
US$0.251
2500+
US$0.229
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
1107476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.787
50+
US$1.970
100+
US$1.796
250+
US$1.635
500+
US$1.528
More Pricing...
Min: 1 / Mult: 1
0.01ohm
WSR Series
4527 [11470 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
2828183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.503
100+
US$0.221
Min: 10 / Mult: 10
0.015ohm
MCLRP Series
2512 [6432 Metric]
2W
± 0.5%
Metal Strip
± 75ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
-
2848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.769
50+
US$1.189
250+
US$1.008
500+
US$0.804
1000+
US$0.702
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
2908497

RoHS

Date/Lot Code

Each
10+
US$0.721
100+
US$0.595
500+
US$0.504
1000+
US$0.423
2000+
US$0.394
More Pricing...
Min: 10 / Mult: 10
0.15ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
1838665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.346
100+
US$0.285
500+
US$0.265
1000+
US$0.222
2500+
US$0.204
More Pricing...
Min: 10 / Mult: 10
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.449
100+
US$0.198
500+
US$0.151
1000+
US$0.117
2500+
US$0.105
More Pricing...
Min: 10 / Mult: 10
0.015ohm
WW Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
0.32mm
-55°C
155°C
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.395
100+
US$0.338
500+
US$0.312
1000+
US$0.260
2000+
US$0.240
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
0.58mm
-55°C
55°C
-
3924540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.749
100+
US$0.570
500+
US$0.527
1000+
US$0.484
2000+
US$0.473
Min: 10 / Mult: 10
0.018ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.828
100+
US$0.638
500+
US$0.592
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.091ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.750
100+
US$0.570
500+
US$0.527
1000+
US$0.484
2000+
US$0.473
Min: 10 / Mult: 10
0.056ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.749
100+
US$0.570
500+
US$0.529
1000+
US$0.489
2000+
US$0.473
Min: 10 / Mult: 10
0.022ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.749
100+
US$0.570
500+
US$0.529
1000+
US$0.489
2000+
US$0.473
Min: 10 / Mult: 10
0.082ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.882
100+
US$0.670
500+
US$0.600
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.011ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.749
100+
US$0.570
500+
US$0.529
1000+
US$0.489
2000+
US$0.473
Min: 10 / Mult: 10
0.013ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.704
100+
US$0.543
500+
US$0.504
1000+
US$0.489
2000+
US$0.473
Min: 10 / Mult: 10
0.051ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.828
100+
US$0.638
500+
US$0.592
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.043ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.882
100+
US$0.670
500+
US$0.600
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.062ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.828
100+
US$0.638
500+
US$0.579
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.03ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3923432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.036
Min: 5000 / Mult: 5000
0.56ohm
RL Series
0805 [2012 Metric]
125mW
0
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
3924538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.828
100+
US$0.638
500+
US$0.592
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.015ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +300ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
3924544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.828
100+
US$0.638
500+
US$0.592
1000+
US$0.529
2000+
US$0.512
Min: 10 / Mult: 10
0.024ohm
LTR Series
1225 [3264 Metric]
4W
0
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
0.58mm
-65°C
155°C
AEC-Q200
1-25 of 21098 items
of 844 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account