ex VAT

Current Sense Through Hole Resistors:

26 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1633918

RoHS

Date/Lot Code

Each
1+
US$3.953
10+
US$2.613
100+
US$2.104
Min: 1 / Mult: 1
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4307149

RoHS

Date/Lot Code

Each
1+
US$1.096
10+
US$0.951
50+
US$0.840
100+
US$0.714
200+
US$0.595
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
1W
Metal Plate
Axial Leaded
± 1%
-
14.5mm
3mm
-55°C
300°C
AEC-Q200
4045864

RoHS

Each
1+
US$3.980
Min: 1 / Mult: 1
0.03ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045867

RoHS

Date/Lot Code

Each
1+
US$3.296
10+
US$1.729
Min: 1 / Mult: 1
0.04ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045872

RoHS

Date/Lot Code

Each
1+
US$4.100
10+
US$3.042
Min: 1 / Mult: 1
0.08ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
1633921

RoHS

Date/Lot Code

Each
1+
US$3.015
10+
US$2.104
Min: 1 / Mult: 1
0.2ohm
0
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
1633914

RoHS

Date/Lot Code

Each
1+
US$4.864
10+
US$2.506
Min: 1 / Mult: 1
0.01ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 100ppm/°C
14.5mm
-
-55°C
275°C
-
1633916

RoHS

Date/Lot Code

Each
1+
US$4.744
2+
US$4.154
3+
US$3.846
5+
US$3.538
10+
US$2.399
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
1633919

RoHS

Date/Lot Code

Each
1+
US$1.943
10+
US$1.235
100+
US$1.076
500+
US$1.010
1000+
US$1.008
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
3W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.621
Min: 1000 / Mult: 1000
0.015ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.621
Min: 1000 / Mult: 1000
0.03ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.089
Min: 1000 / Mult: 1000
0.2ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.729
Min: 1000 / Mult: 1000
0.025ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045860

RoHS

Date/Lot Code

Each
250+
US$1.742
Min: 250 / Mult: 250
0.015ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.916
Min: 1000 / Mult: 1000
0.01ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
14.5mm
-
-55°C
275°C
-
4045868

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.729
Min: 1000 / Mult: 1000
0.04ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045874

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.126
Min: 1000 / Mult: 1000
0.1ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.729
Min: 1000 / Mult: 1000
0.15ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.929
Min: 1000 / Mult: 1000
0.005ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
14.5mm
-
-55°C
275°C
-
4045857

RoHS

Date/Lot Code

Each
1+
US$2.332
10+
US$1.353
100+
US$1.010
Min: 1 / Mult: 1
0.005ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 100ppm/°C
14.5mm
-
-55°C
275°C
-
4045869

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.729
Min: 1000 / Mult: 1000
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045871

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.568
Min: 1000 / Mult: 1000
0.07ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045873

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.729
Min: 1000 / Mult: 1000
0.08ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045875

RoHS

Date/Lot Code

Each
1+
US$3.819
Min: 1 / Mult: 1
0.15ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
4045862

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.970
Min: 1000 / Mult: 1000
0.02ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-55°C
275°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account