ex VAT

Current Sense Through Hole Resistors:

9 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Resistor Type
Product Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4037797

RoHS

Date/Lot Code

Each
250+
US$1.675
Min: 250 / Mult: 250
0.15ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
High Power
10mm
4037802

RoHS

Date/Lot Code

Each
250+
US$1.501
Min: 250 / Mult: 250
0.5ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
High Power
10mm
4037798

RoHS

Date/Lot Code

Each
250+
US$2.064
Min: 250 / Mult: 250
0.2ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
High Power
10mm
4037803

RoHS

Date/Lot Code

Each
250+
US$1.782
Min: 250 / Mult: 250
0.75ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
-
-
4037799

RoHS

Date/Lot Code

Each
250+
US$1.809
Min: 250 / Mult: 250
0.25ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
High Power
10mm
4037801

RoHS

Date/Lot Code

Each
250+
US$1.742
Min: 250 / Mult: 250
0.33ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
-
-
4037800

RoHS

Date/Lot Code

Each
250+
US$2.171
Min: 250 / Mult: 250
0.3ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
-
-
4037795

RoHS

Date/Lot Code

Each
250+
US$2.023
Min: 250 / Mult: 250
0.1ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
High Power
10mm
4037796

RoHS

Date/Lot Code

Each
250+
US$1.876
Min: 250 / Mult: 250
0.13ohm
20 Series
10W
Wirewound
Axial Leaded
± 5%
± 50ppm/°C
47.2mm
High Power
10mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account