ex VAT

Current Sense Through Hole Resistors:

10 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2419239

RoHS

Date/Lot Code

Each
1+
US$33.473
10+
US$24.214
20+
US$21.708
Min: 1 / Mult: 1
0.001ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
2565550

RoHS

Date/Lot Code

Each
1+
US$42.813
10+
US$34.518
20+
US$30.941
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
2419238

RoHS

Each
1+
US$40.763
10+
US$32.870
20+
US$29.467
Min: 1 / Mult: 1
1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
2419243

RoHS

Date/Lot Code

Each
1+
US$34.626
3+
US$27.966
5+
US$26.505
10+
US$25.031
20+
US$22.445
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
2419234

RoHS

Date/Lot Code

Each
1+
US$42.532
10+
US$34.291
20+
US$30.740
Min: 1 / Mult: 1
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
2419242

RoHS

Date/Lot Code

Each
1+
US$34.585
10+
US$25.018
20+
US$22.418
Min: 1 / Mult: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
2565549

RoHS

Date/Lot Code

Each
1+
US$42.907
10+
US$34.599
20+
US$31.008
Min: 1 / Mult: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
± 1%
± 25ppm/K
38mm
6mm
24mm
-40°C
130°C
2419244

RoHS

Date/Lot Code

Each
1+
US$33.326
10+
US$26.867
20+
US$24.093
Min: 1 / Mult: 1
0.1ohm
FHR 4-2321 Series
40W
Metal Foil
-
± 1%
± 25ppm/K
22.3mm
4.5mm
17.25mm
-40°C
130°C
2419236

RoHS

Date/Lot Code

Each
1+
US$41.808
10+
US$33.714
20+
US$30.217
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
2419235

RoHS

Date/Lot Code

Each
1+
US$41.808
10+
US$33.714
20+
US$30.217
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account