ex VAT

Fixed Precision Resistor Networks:

226 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3755592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.293
10+
US$3.605
20+
US$3.538
Total:US$5.29
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
2611706

RoHS

Each
1+
US$19.162
5+
US$15.477
10+
US$14.110
20+
US$12.743
40+
US$11.430
Total:US$19.16
Min: 1 / Mult: 1
100ohm
MU Series
100ohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
2987374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$8.563
50+
US$6.070
250+
US$5.199
500+
US$5.092
1000+
US$4.985
Total:US$42.82
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
US$10.077
50+
US$7.142
250+
US$6.110
500+
US$5.628
1000+
US$5.521
Total:US$100.77
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$10.077
50+
US$7.142
250+
US$6.110
500+
US$5.628
1000+
US$5.521
Total:US$50.38
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2481053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.613
Total:US$261.30
Min: 100 / Mult: 1
49.9kohm
AORN Series
-
4Elements
Isolated
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2481053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.060
10+
US$3.229
25+
US$2.921
50+
US$2.774
100+
US$2.613
Total:US$4.06
Min: 1 / Mult: 1
49.9kohm
AORN Series
-
4Elements
Isolated
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2987374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
US$8.563
50+
US$6.070
250+
US$5.199
500+
US$5.092
1000+
US$4.985
Total:US$85.63
Min: 10 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
3755592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$3.538
Total:US$353.80
Min: 100 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3953423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.675
200+
US$1.648
Total:US$167.50
Min: 100 / Mult: 1
500kohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.234
10+
US$2.868
50+
US$2.251
100+
US$1.903
200+
US$1.863
Total:US$4.23
Min: 1 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.983
200+
US$1.943
Total:US$198.30
Min: 100 / Mult: 1
5Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
4165231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.594
Total:US$594.00
Min: 1000 / Mult: 1000
1kohm
ACAS AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
3953425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.903
200+
US$1.863
Total:US$190.30
Min: 100 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.680
10+
US$2.265
50+
US$2.064
100+
US$1.675
200+
US$1.648
Total:US$2.68
Min: 1 / Mult: 1
500kohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.422
10+
US$3.002
50+
US$2.372
100+
US$1.983
200+
US$1.943
Total:US$4.42
Min: 1 / Mult: 1
5Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
1845239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.708
10+
US$4.543
20+
US$4.087
Total:US$5.71
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
1612548

RoHS

Date/Lot Code

Each
1+
US$0.568
50+
US$0.279
100+
US$0.251
250+
US$0.229
500+
US$0.214
More Pricing...
Total:US$0.57
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.477
10+
US$5.534
20+
US$5.427
Total:US$7.48
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.822
10+
US$7.678
50+
US$5.869
100+
US$5.105
200+
US$4.623
More Pricing...
Total:US$9.82
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.035
10+
US$5.588
50+
US$4.502
100+
US$4.033
200+
US$3.739
More Pricing...
Total:US$7.04
Min: 1 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$5.976
50+
US$4.234
250+
US$3.444
500+
US$3.203
1000+
US$3.149
More Pricing...
Total:US$29.88
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
2517438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$8.161
50+
US$6.298
250+
US$5.708
500+
US$5.253
1000+
US$5.146
Total:US$40.80
Min: 5 / Mult: 5
5Mohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$10.077
50+
US$7.142
250+
US$6.110
500+
US$5.990
1000+
US$5.869
More Pricing...
Total:US$50.38
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
1203387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.730
10+
US$3.899
50+
US$3.404
100+
US$3.203
200+
US$3.028
More Pricing...
Total:US$4.73
Min: 1 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1-25 of 226 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account