ex VAT

MELF SMD Resistors:

18,340 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3088145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.10
50+
US$0.05
250+
US$0.04
500+
US$0.04
1500+
US$0.03
More Pricing...
Total:US$0.50
Min: 5 / Mult: 5
1Mohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2616695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.52
50+
US$0.31
250+
US$0.26
500+
US$0.24
1500+
US$0.22
More Pricing...
Total:US$2.60
Min: 5 / Mult: 5
100ohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.80
50+
US$0.42
250+
US$0.32
500+
US$0.27
1000+
US$0.22
More Pricing...
Total:US$4.00
Min: 5 / Mult: 5
68ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
2429184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.18
5+
US$3.71
10+
US$3.32
20+
US$3.06
40+
US$2.75
More Pricing...
Total:US$4.18
Min: 1 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
3088145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.04
1500+
US$0.03
3000+
US$0.03
Total:US$17.50
Min: 500 / Mult: 5
1Mohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1713615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.42
250+
US$0.32
500+
US$0.27
1000+
US$0.22
2000+
US$0.21
Total:US$41.50
Min: 100 / Mult: 5
68ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
2838098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.09
50+
US$0.04
250+
US$0.04
500+
US$0.03
1500+
US$0.03
Total:US$0.44
Min: 5 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2693237

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.03
Total:US$90.00
Min: 3000 / Mult: 3000
100ohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.73
50+
US$0.66
250+
US$0.66
500+
US$0.60
Total:US$3.67
Min: 5 / Mult: 5
470ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.09
1500+
US$0.08
3000+
US$0.07
Total:US$43.50
Min: 500 / Mult: 5
4.7ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.56
50+
US$0.24
250+
US$0.16
500+
US$0.15
1000+
US$0.14
Total:US$2.80
Min: 5 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
1215884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.38
50+
US$0.17
250+
US$0.10
500+
US$0.08
1500+
US$0.07
More Pricing...
Total:US$1.92
Min: 5 / Mult: 5
18ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1505856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.06
1000+
US$0.05
2000+
US$0.04
Total:US$30.00
Min: 500 / Mult: 5
120ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2429184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.47
Total:US$246.60
Min: 100 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
1505856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.25
50+
US$0.11
250+
US$0.08
500+
US$0.06
1000+
US$0.05
More Pricing...
Total:US$1.27
Min: 5 / Mult: 5
120ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
2693514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.03
Total:US$90.00
Min: 3000 / Mult: 3000
12kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
2838168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.22
50+
US$0.98
250+
US$0.80
500+
US$0.64
1000+
US$0.62
Total:US$6.10
Min: 5 / Mult: 5
330ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2616695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.31
250+
US$0.26
500+
US$0.24
1500+
US$0.22
3000+
US$0.21
Total:US$30.60
Min: 100 / Mult: 10
100ohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.30
50+
US$0.15
250+
US$0.12
500+
US$0.09
1500+
US$0.08
More Pricing...
Total:US$1.52
Min: 5 / Mult: 5
4.7ohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
1216012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.29
50+
US$0.14
250+
US$0.10
500+
US$0.08
1500+
US$0.07
More Pricing...
Total:US$1.43
Min: 5 / Mult: 5
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.17
250+
US$0.10
500+
US$0.08
1500+
US$0.07
3000+
US$0.06
Total:US$17.20
Min: 100 / Mult: 5
18ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2837960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.71
250+
US$0.66
500+
US$0.55
1500+
US$0.48
Total:US$71.20
Min: 100 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.10
50+
US$0.05
250+
US$0.04
500+
US$0.04
1500+
US$0.03
Total:US$0.50
Min: 5 / Mult: 5
27ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.94
50+
US$0.80
250+
US$0.67
500+
US$0.62
1000+
US$0.61
More Pricing...
Total:US$4.68
Min: 5 / Mult: 5
82kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2837960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.83
50+
US$0.71
250+
US$0.66
500+
US$0.55
1500+
US$0.48
Total:US$4.14
Min: 5 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 18340 items
of 734 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account