ex VAT

Panel / Chassis Mount Resistors:

101 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141563

RoHS

Date/Lot Code

Each
1+
US$46.954
10+
US$42.049
20+
US$41.205
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
3433139

RoHS

Date/Lot Code

Each
1+
US$59.791
3+
US$54.310
5+
US$52.220
10+
US$50.116
20+
US$47.650
Min: 1 / Mult: 1
220ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Chassis Mount
38mm
25.5mm
21mm
-55°C
125°C
2802700

RoHS

Each
1+
US$115.789
5+
US$110.001
10+
US$101.398
Min: 1 / Mult: 1
15ohm
TGH600 Series
600W
± 10%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
1141554

RoHS

Date/Lot Code

Each
1+
US$75.281
10+
US$51.845
20+
US$50.223
Min: 1 / Mult: 1
100ohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
2565565

RoHS

Date/Lot Code

Each
1+
US$63.275
10+
US$45.734
20+
US$44.823
Min: 1 / Mult: 1
0.1ohm
FPR 4-T227 Series
60W
± 1%
Screw
1.5kV
Metal Foil
± 50ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
130°C
1141562

RoHS

Date/Lot Code

Each
1+
US$112.882
10+
US$95.354
20+
US$92.219
Min: 1 / Mult: 1
10ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
2565564

RoHS

Date/Lot Code

Each
1+
US$64.883
10+
US$46.900
20+
US$45.962
Min: 1 / Mult: 1
0.01ohm
FPR 4-T227 Series
60W
± 1%
Screw
1.5kV
Metal Foil
± 50ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
130°C
1141552

RoHS

Date/Lot Code

Each
1+
US$75.281
10+
US$50.612
20+
US$48.602
Min: 1 / Mult: 1
10ohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
2565574

RoHS

Each
1+
US$68.139
10+
US$49.245
20+
US$44.917
Min: 1 / Mult: 1
10ohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
2565576

RoHS

Date/Lot Code

Each
1+
US$69.318
3+
US$62.431
5+
US$55.891
10+
US$50.103
20+
US$45.694
More Pricing...
Min: 1 / Mult: 1
1ohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
4045186

RoHS

Each
1+
US$53.252
10+
US$42.545
Min: 1 / Mult: 1
10ohm
TGH Series
200W
± 5%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
1174487

RoHS

Date/Lot Code

Each
1+
US$84.085
3+
US$77.626
5+
US$67.268
10+
US$64.682
20+
US$62.096
More Pricing...
Min: 1 / Mult: 1
2.2ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25.5mm
21mm
-55°C
125°C
1174491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$80.293
10+
US$66.263
20+
US$64.936
Min: 1 / Mult: 1
22ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25.5mm
21mm
-55°C
125°C
1141550

RoHS

Each
1+
US$56.843
10+
US$46.739
20+
US$45.801
Min: 1 / Mult: 1
1ohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
-
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
1174494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$86.202
3+
US$79.569
5+
US$68.956
10+
US$66.303
20+
US$63.650
More Pricing...
Min: 1 / Mult: 1
100ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25.5mm
21mm
-55°C
125°C
1141558

RoHS

Date/Lot Code

Each
1+
US$72.387
10+
US$46.739
20+
US$45.801
Min: 1 / Mult: 1
10ohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
3524464

RoHS

Each
1+
US$34.894
2+
US$30.056
3+
US$25.045
5+
US$24.549
Min: 1 / Mult: 1
10ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
3524444

RoHS

Each
1+
US$32.214
2+
US$27.751
3+
US$23.128
Min: 1 / Mult: 1
22ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
3524465

RoHS

Each
1+
US$29.654
2+
US$25.554
3+
US$21.293
5+
US$20.194
10+
US$19.095
Min: 1 / Mult: 1
22ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
2917371

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
50+
US$61.707
Min: 50 / Mult: 50
220ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
+/-150ppm/°C
High Power
Chassis Mount
38mm
25.5mm
21mm
-55°C
125°C
3524456

RoHS

Each
1+
US$34.786
2+
US$29.976
3+
US$24.978
5+
US$24.227
10+
US$21.721
Min: 1 / Mult: 1
1ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
3524452

RoHS

Each
1+
US$27.376
2+
US$23.584
3+
US$19.658
5+
US$18.639
10+
US$17.621
Min: 1 / Mult: 1
22ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
3524461

RoHS

Each
1+
US$29.574
2+
US$25.473
3+
US$21.226
5+
US$20.797
Min: 1 / Mult: 1
100ohm
-
100W
± 10%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
25mm
12mm
-55°C
155°C
4045175

RoHS

Date/Lot Code

Each
1+
US$59.550
Min: 1 / Mult: 1
0.025ohm
TGHG Series
100W
0
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
4045172

RoHS

Date/Lot Code

Each
1+
US$46.779
10+
US$33.741
Min: 1 / Mult: 1
0.005ohm
TGHG Series
100W
± 0.5%
Screw
-
Thick Film
± 60ppm/°C
Current Sense
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account