ex VAT

Panel / Chassis Mount Resistors:

187 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049055

RoHS

Each
1+
US$69.975
Min: 1 / Mult: 1
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048521

RoHS

Each
1+
US$119.220
5+
US$98.718
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4049059

RoHS

Date/Lot Code

Each
1+
US$70.591
Min: 1 / Mult: 1
470ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048557

RoHS

Date/Lot Code

Each
1+
US$176.706
Min: 1 / Mult: 1
56ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4049076

RoHS

Date/Lot Code

Each
1+
US$101.840
10+
US$81.472
20+
US$75.201
Min: 1 / Mult: 1
150ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048559

RoHS

Each
1+
US$218.554
5+
US$180.230
10+
US$166.937
Min: 1 / Mult: 1
100ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048524

RoHS

Date/Lot Code

Each
1+
US$118.778
5+
US$98.718
Min: 1 / Mult: 1
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4049062

RoHS

Date/Lot Code

Each
1+
US$70.591
10+
US$56.481
Min: 1 / Mult: 1
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048566

RoHS

Date/Lot Code

Each
1+
US$176.706
5+
US$141.357
Min: 1 / Mult: 1
820ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4049065

RoHS

Date/Lot Code

Each
1+
US$95.622
10+
US$78.939
20+
US$72.869
Min: 1 / Mult: 1
4.7ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048573

RoHS

Date/Lot Code

Each
1+
US$262.225
5+
US$216.691
10+
US$201.214
Min: 1 / Mult: 1
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048580

RoHS

Date/Lot Code

Each
1+
US$222.963
5+
US$183.781
Min: 1 / Mult: 1
680ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048515

RoHS

Each
1+
US$119.180
5+
US$95.341
10+
US$88.011
Min: 1 / Mult: 1
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048574

RoHS

Each
1+
US$262.238
5+
US$214.306
10+
US$199.003
Min: 1 / Mult: 1
68ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048579

RoHS

Date/Lot Code

Each
1+
US$224.008
Min: 1 / Mult: 1
470ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048530

RoHS

Each
1+
US$118.778
5+
US$98.718
10+
US$91.120
Min: 1 / Mult: 1
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048578

RoHS

Date/Lot Code

Each
1+
US$222.963
5+
US$183.781
Min: 1 / Mult: 1
330ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4049057

RoHS

Date/Lot Code

Each
1+
US$88.453
10+
US$70.765
20+
US$65.312
Min: 1 / Mult: 1
220ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048518

RoHS

Date/Lot Code

Each
1+
US$146.073
5+
US$125.826
10+
US$108.111
Min: 1 / Mult: 1
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048528

RoHS

Each
1+
US$118.778
5+
US$98.718
10+
US$91.120
Min: 1 / Mult: 1
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4049050

RoHS

Date/Lot Code

Each
1+
US$84.192
10+
US$70.765
20+
US$65.312
Min: 1 / Mult: 1
22ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4049067

RoHS

Date/Lot Code

Each
1+
US$95.622
10+
US$81.472
20+
US$75.201
Min: 1 / Mult: 1
10ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4049052

RoHS

Date/Lot Code

Each
1+
US$71.596
10+
US$57.272
Min: 1 / Mult: 1
47ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048529

RoHS

Each
1+
US$118.778
5+
US$98.718
10+
US$91.120
Min: 1 / Mult: 1
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048554

RoHS

Each
1+
US$216.196
5+
US$180.230
10+
US$164.753
Min: 1 / Mult: 1
39ohm
CJH Series
2kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
1-25 of 187 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account