ex VAT

Panel / Chassis Mount Resistors:

100 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048599

RoHS

Date/Lot Code

Each
1+
US$332.682
Min: 1 / Mult: 1
56ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048604

RoHS

Date/Lot Code

Each
1+
US$332.682
Min: 1 / Mult: 1
330ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048587

RoHS

Date/Lot Code

Each
1+
US$244.697
5+
US$236.242
Min: 1 / Mult: 1
82ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048557

RoHS

Date/Lot Code

Each
1+
US$176.706
Min: 1 / Mult: 1
56ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048592

RoHS

Each
1+
US$285.541
5+
US$236.242
Min: 1 / Mult: 1
560ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048589

RoHS

Date/Lot Code

Each
1+
US$330.578
5+
US$287.886
10+
US$274.298
Min: 1 / Mult: 1
180ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048559

RoHS

Each
1+
US$218.554
5+
US$180.230
10+
US$166.937
Min: 1 / Mult: 1
100ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048566

RoHS

Date/Lot Code

Each
1+
US$176.706
5+
US$141.357
Min: 1 / Mult: 1
820ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048573

RoHS

Date/Lot Code

Each
1+
US$262.225
5+
US$216.691
10+
US$201.214
Min: 1 / Mult: 1
47ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048595

RoHS

Each
1+
US$330.578
5+
US$287.886
10+
US$274.298
Min: 1 / Mult: 1
1.2kohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048580

RoHS

Date/Lot Code

Each
1+
US$222.963
5+
US$183.781
Min: 1 / Mult: 1
680ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048574

RoHS

Each
1+
US$262.238
5+
US$214.306
10+
US$199.003
Min: 1 / Mult: 1
68ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048597

RoHS

Date/Lot Code

Each
1+
US$419.340
5+
US$374.235
10+
US$366.745
Min: 1 / Mult: 1
27ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048579

RoHS

Date/Lot Code

Each
1+
US$224.008
Min: 1 / Mult: 1
470ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048578

RoHS

Date/Lot Code

Each
1+
US$222.963
5+
US$183.781
Min: 1 / Mult: 1
330ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048591

RoHS

Each
1+
US$287.202
5+
US$236.242
Min: 1 / Mult: 1
390ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
4048554

RoHS

Each
1+
US$216.196
5+
US$180.230
10+
US$164.753
Min: 1 / Mult: 1
39ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048576

RoHS

Date/Lot Code

Each
1+
US$263.524
5+
US$216.209
10+
US$200.759
Min: 1 / Mult: 1
150ohm
CJH Series
3kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048558

RoHS

Each
1+
US$217.576
5+
US$180.230
10+
US$166.937
Min: 1 / Mult: 1
82ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048608

RoHS

Date/Lot Code

Each
1+
US$332.682
5+
US$285.152
10+
US$279.444
Min: 1 / Mult: 1
1.5kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048603

RoHS

Date/Lot Code

Each
1+
US$411.192
5+
US$374.235
10+
US$366.745
Min: 1 / Mult: 1
220ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048553

RoHS

Date/Lot Code

Each
1+
US$217.576
5+
US$180.230
10+
US$166.937
Min: 1 / Mult: 1
27ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048601

RoHS

Date/Lot Code

Each
1+
US$358.611
5+
US$351.442
10+
US$344.273
Min: 1 / Mult: 1
82ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048561

RoHS

Date/Lot Code

Each
1+
US$217.576
5+
US$180.230
10+
US$166.937
Min: 1 / Mult: 1
220ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
4048607

RoHS

Date/Lot Code

Each
1+
US$418.241
5+
US$374.235
10+
US$362.644
Min: 1 / Mult: 1
1kohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account