ex VAT

Panel / Chassis Mount Resistors:

785 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769307

RoHS

Each
1+
US$114.101
10+
US$84.259
Min: 1 / Mult: 1
68ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769295

RoHS

Each
1+
US$104.828
10+
US$77.412
20+
US$71.878
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769308

RoHS

Each
1+
US$114.101
Min: 1 / Mult: 1
82ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769309

RoHS

Each
1+
US$114.101
Min: 1 / Mult: 1
100ohm
HCH Series
500W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
3769298

RoHS

Date/Lot Code

Each
1+
US$96.708
10+
US$71.422
Min: 1 / Mult: 1
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769301

RoHS

Each
1+
US$94.269
Min: 1 / Mult: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
4048930

RoHS

Each
1+
US$33.741
10+
US$27.577
Min: 1 / Mult: 1
330ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048872

RoHS

Date/Lot Code

Each
1+
US$28.368
3+
US$25.031
5+
US$22.164
10+
US$18.827
20+
US$16.308
Min: 1 / Mult: 1
47ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048599

RoHS

Date/Lot Code

Each
1+
US$332.682
Min: 1 / Mult: 1
56ohm
CJH Series
5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
4048934

RoHS

Each
1+
US$33.741
10+
US$27.577
20+
US$23.892
Min: 1 / Mult: 1
1kohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4048858

RoHS

Date/Lot Code

Each
1+
US$23.638
3+
US$20.850
5+
US$18.465
10+
US$16.991
20+
US$15.678
Min: 1 / Mult: 1
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048870

RoHS

Each
1+
US$24.107
3+
US$21.279
5+
US$18.840
10+
US$17.393
20+
US$15.075
Min: 1 / Mult: 1
22ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048918

RoHS

Each
1+
US$30.646
10+
US$25.058
20+
US$21.708
Min: 1 / Mult: 1
1kohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048915

RoHS

Each
1+
US$30.646
10+
US$25.058
20+
US$21.708
Min: 1 / Mult: 1
330ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048917

RoHS

Each
1+
US$30.646
10+
US$25.058
20+
US$21.708
Min: 1 / Mult: 1
680ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
4048932

RoHS

Date/Lot Code

Each
1+
US$33.741
10+
US$27.577
Min: 1 / Mult: 1
680ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
4049055

RoHS

Each
1+
US$69.975
Min: 1 / Mult: 1
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
4048895

RoHS

Each
1+
US$29.199
Min: 1 / Mult: 1
68ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
4048990

RoHS

Date/Lot Code

Each
1+
US$47.945
10+
US$35.376
Min: 1 / Mult: 1
47ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4049018

RoHS

Each
1+
US$55.704
Min: 1 / Mult: 1
680ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4048871

RoHS

Date/Lot Code

Each
1+
US$24.107
3+
US$21.279
5+
US$18.840
10+
US$17.393
20+
US$15.075
Min: 1 / Mult: 1
33ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048979

RoHS

Each
1+
US$42.491
10+
US$30.351
Min: 1 / Mult: 1
1.5kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
4049028

RoHS

Date/Lot Code

Each
1+
US$61.010
Min: 1 / Mult: 1
10ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
4048521

RoHS

Each
1+
US$119.220
5+
US$98.718
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
4048996

RoHS

Date/Lot Code

Each
1+
US$49.942
Min: 1 / Mult: 1
330ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
1-25 of 785 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account