ex VAT

Panel / Chassis Mount Resistors:

24 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141246

RoHS

Each
1+
US$5.213
10+
US$4.141
20+
US$3.725
Min: 1 / Mult: 1
470ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141516

RoHS

Date/Lot Code

Each
1+
US$21.185
3+
US$19.001
5+
US$17.112
10+
US$16.603
20+
US$14.861
Min: 1 / Mult: 1
0.47ohm
RCH Series
5.5W
± 5%
Solder Lug
1.285kV
Thick Film
± 250ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141519

RoHS

Date/Lot Code

Each
1+
US$19.939
3+
US$18.974
5+
US$17.996
10+
US$17.031
20+
US$16.536
More Pricing...
Min: 1 / Mult: 1
10ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141528

RoHS

Each
1+
US$20.408
3+
US$17.098
5+
US$15.812
10+
US$14.512
20+
US$12.703
More Pricing...
Min: 1 / Mult: 1
2.2kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141238

RoHS

Date/Lot Code

Each
1+
US$9.594
10+
US$7.625
20+
US$6.874
Min: 1 / Mult: 1
22ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141237

RoHS

Date/Lot Code

Each
1+
US$9.326
10+
US$7.410
20+
US$6.673
Min: 1 / Mult: 1
10ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1714079

RoHS

Date/Lot Code

Each
1+
US$29.038
3+
US$27.256
5+
US$23.128
10+
US$20.716
20+
US$20.234
More Pricing...
Min: 1 / Mult: 1
15kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
1714067

RoHS

Date/Lot Code

Each
1+
US$30.713
3+
US$26.572
5+
US$22.552
10+
US$22.338
20+
US$19.738
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
1141233

RoHS

Date/Lot Code

Each
1+
US$9.594
10+
US$7.625
20+
US$6.874
Min: 1 / Mult: 1
4.7ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141531

RoHS

Date/Lot Code

Each
1+
US$20.515
3+
US$19.577
5+
US$18.653
10+
US$17.715
20+
US$17.165
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141520

RoHS

Date/Lot Code

Each
1+
US$20.435
3+
US$19.403
5+
US$18.371
10+
US$17.340
20+
US$16.522
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141242

RoHS

Date/Lot Code

Each
1+
US$9.594
10+
US$7.625
20+
US$6.874
Min: 1 / Mult: 1
68ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141522

RoHS

Date/Lot Code

Each
1+
US$20.663
3+
US$19.618
5+
US$18.586
10+
US$17.541
20+
US$17.192
More Pricing...
Min: 1 / Mult: 1
47ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141517

RoHS

Date/Lot Code

Each
1+
US$30.324
3+
US$26.237
5+
US$22.271
10+
US$22.204
20+
US$19.484
More Pricing...
Min: 1 / Mult: 1
1ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1703814

Date/Lot Code

Each
1+
US$33.085
10+
US$23.932
20+
US$21.453
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141236

RoHS

Date/Lot Code

Each
1+
US$9.688
10+
US$7.692
20+
US$6.928
Min: 1 / Mult: 1
6.8ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141526

RoHS

Date/Lot Code

Each
1+
US$20.408
3+
US$19.564
5+
US$18.706
10+
US$17.862
20+
US$17.031
More Pricing...
Min: 1 / Mult: 1
680ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141525

RoHS

Date/Lot Code

Each
1+
US$18.425
3+
US$17.433
5+
US$16.442
10+
US$15.450
20+
US$13.681
More Pricing...
Min: 1 / Mult: 1
470ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141240

RoHS

Each
1+
US$9.594
10+
US$7.625
20+
US$6.874
Min: 1 / Mult: 1
47ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141523

RoHS

Date/Lot Code

Each
1+
US$20.663
3+
US$17.809
5+
US$16.469
10+
US$15.115
20+
US$13.226
More Pricing...
Min: 1 / Mult: 1
100ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141529

RoHS

Date/Lot Code

Each
1+
US$20.408
3+
US$17.366
5+
US$16.053
10+
US$14.740
20+
US$12.891
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
1141231

RoHS

Date/Lot Code

Each
1+
US$9.594
10+
US$7.625
20+
US$6.874
Min: 1 / Mult: 1
1ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1141248

RoHS

Date/Lot Code

Each
1+
US$9.688
10+
US$7.692
20+
US$6.928
Min: 1 / Mult: 1
1ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1714072

RoHS

Each
1+
US$10.238
5+
US$9.273
10+
US$8.053
20+
US$7.544
40+
US$7.062
More Pricing...
Min: 1 / Mult: 1
68ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account