ex VAT

RF Resistors:

76 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1790992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$4.167
Total:US$416.70
Min: 100 / Mult: 1
25ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
1714022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$4.476
50+
US$3.698
100+
US$3.243
250+
US$2.814
500+
US$2.492
More Pricing...
Total:US$44.76
Min: 10 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997557

RoHS

Date/Lot Code

Each
1+
US$5.146
5+
US$4.998
10+
US$4.770
20+
US$4.677
40+
US$4.583
More Pricing...
Total:US$5.15
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997559

RoHS

Date/Lot Code

Each
1+
US$5.146
5+
US$5.105
10+
US$4.248
20+
US$4.060
40+
US$3.779
More Pricing...
Total:US$5.15
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4455923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.610
Total:US$461.00
Min: 100 / Mult: 100
75ohm
CH Series
0402 [1005 Metric]
300mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$3.685
Total:US$368.50
Min: 100 / Mult: 100
10ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$2.640
Total:US$1,320.00
Min: 500 / Mult: 500
100ohm
CH Series
0402 [1005 Metric]
300mW
± 1%
± 100ppm/°C
50GHz
Surface Mount Device
4455909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.328
Total:US$432.80
Min: 100 / Mult: 100
250ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$2.452
Total:US$1,226.00
Min: 500 / Mult: 500
20ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.489
Total:US$448.90
Min: 100 / Mult: 100
18ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4455912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$3.712
Total:US$371.20
Min: 100 / Mult: 100
75ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
300+
US$3.028
Total:US$908.40
Min: 300 / Mult: 300
50ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$2.318
Total:US$1,159.00
Min: 500 / Mult: 500
15ohm
CH Series
0402 [1005 Metric]
300mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$3.819
Total:US$381.90
Min: 100 / Mult: 100
180ohm
CH Series
0402 [1005 Metric]
300mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
300+
US$2.988
Total:US$896.40
Min: 300 / Mult: 300
250ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.610
Total:US$461.00
Min: 100 / Mult: 100
75ohm
CH Series
0603 [1608 Metric]
400mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.462
Total:US$446.20
Min: 100 / Mult: 100
330ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.864
Total:US$486.40
Min: 100 / Mult: 100
200ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.516
Total:US$451.60
Min: 100 / Mult: 100
200ohm
CH Series
0402 [1005 Metric]
300mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.650
Total:US$465.00
Min: 100 / Mult: 100
50ohm
CH Series
0603 [1608 Metric]
400mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.811
Total:US$481.10
Min: 100 / Mult: 100
180ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.837
Total:US$483.70
Min: 100 / Mult: 100
150ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
4455921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.301
Total:US$430.10
Min: 100 / Mult: 100
330ohm
CH Series
0402 [1005 Metric]
300mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$4.650
Total:US$465.00
Min: 100 / Mult: 100
150ohm
CH Series
0402 [1005 Metric]
300mW
0
± 100ppm/°C
50GHz
Surface Mount Device
4455891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$3.296
Total:US$329.60
Min: 100 / Mult: 100
500ohm
CH Series
02016 [4840 Metric]
30mW
0
± 100ppm/°C
70GHz
Surface Mount Device
26-50 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account