ex VAT

Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4034812

RoHS

Date/Lot Code

Each
1+
US$23.664
3+
US$18.706
5+
US$16.656
10+
US$14.606
20+
US$12.784
Min: 1 / Mult: 1
3.9kohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034805

RoHS

Date/Lot Code

Each
1+
US$11.149
3+
US$10.881
5+
US$9.903
10+
US$8.924
Min: 1 / Mult: 1
22ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034804

RoHS

Date/Lot Code

Each
1+
US$15.102
3+
US$14.097
5+
US$13.078
10+
US$12.073
20+
US$12.006
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034801

RoHS

Date/Lot Code

Each
1+
US$13.159
3+
US$12.797
5+
US$11.658
10+
US$10.506
20+
US$10.197
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034803

RoHS

Date/Lot Code

Each
1+
US$13.119
3+
US$12.797
5+
US$11.966
10+
US$11.122
20+
US$11.068
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034802

RoHS

Date/Lot Code

Each
1+
US$12.931
3+
US$12.703
5+
US$11.578
10+
US$10.439
20+
US$10.104
More Pricing...
Min: 1 / Mult: 1
2.2ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034811

RoHS

Date/Lot Code

Each
1+
US$13.119
3+
US$11.886
5+
US$11.055
10+
US$10.224
20+
US$9.916
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034807

RoHS

Date/Lot Code

Each
1+
US$13.119
3+
US$12.703
5+
US$11.578
10+
US$10.439
20+
US$10.224
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034808

RoHS

Date/Lot Code

Each
1+
US$13.159
3+
US$12.797
5+
US$11.658
10+
US$10.506
20+
US$10.197
More Pricing...
Min: 1 / Mult: 1
75ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034809

RoHS

Date/Lot Code

Each
1+
US$11.283
3+
US$10.613
5+
US$9.661
10+
US$8.697
20+
US$8.429
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
4034810

RoHS

Date/Lot Code

Each
1+
US$13.119
3+
US$12.797
5+
US$11.658
10+
US$10.506
20+
US$10.291
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO100H Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
Power
20.7mm
15.76mm
-55°C
175°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account