ex VAT

15ohm Through Hole Resistors:

257 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9340025

RoHS

Date/Lot Code

Each
1+
US$0.058
50+
US$0.033
100+
US$0.026
250+
US$0.020
500+
US$0.018
More Pricing...
Min: 1 / Mult: 1
15ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
3229858

RoHS

Date/Lot Code

Each
10+
US$0.244
100+
US$0.225
500+
US$0.200
1000+
US$0.165
2000+
US$0.162
More Pricing...
Min: 10 / Mult: 10
15ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3229752

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.035
2500+
US$0.026
7500+
US$0.023
More Pricing...
Min: 10 / Mult: 10
15ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
4219390

RoHS

Date/Lot Code

Each
10+
US$0.146
100+
US$0.087
500+
US$0.069
1000+
US$0.053
2500+
US$0.050
More Pricing...
Min: 10 / Mult: 10
15ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4006936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.936
50+
US$3.873
100+
US$3.363
250+
US$3.095
500+
US$2.653
Min: 1 / Mult: 1
15ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
4227377

RoHS

Date/Lot Code

Each
1+
US$0.224
50+
US$0.126
100+
US$0.099
250+
US$0.086
500+
US$0.078
More Pricing...
Min: 1 / Mult: 1
15ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
16mm
-
-55°C
155°C
AEC-Q200
1735132

RoHS

Date/Lot Code

Each
1+
US$1.367
10+
US$0.896
50+
US$0.687
100+
US$0.626
200+
US$0.619
More Pricing...
Min: 1 / Mult: 1
15ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1083055

RoHS

Date/Lot Code

Each
1+
US$0.406
50+
US$0.296
100+
US$0.281
250+
US$0.261
500+
US$0.248
More Pricing...
Min: 1 / Mult: 1
15ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
2251055

RoHS

Date/Lot Code

Each
1+
US$1.146
50+
US$0.533
100+
US$0.410
250+
US$0.359
500+
US$0.336
More Pricing...
Min: 1 / Mult: 1
15ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-
-55°C
155°C
-
2329874

RoHS

Each
10+
US$0.035
100+
US$0.024
500+
US$0.022
2500+
US$0.019
6000+
US$0.019
More Pricing...
Min: 10 / Mult: 10
15ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1738540

RoHS

Date/Lot Code

Each
5+
US$0.757
50+
US$0.434
250+
US$0.292
500+
US$0.247
1000+
US$0.230
More Pricing...
Min: 5 / Mult: 5
15ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
2401704

RoHS

Date/Lot Code

Each
10+
US$0.046
100+
US$0.027
500+
US$0.021
1000+
US$0.018
2500+
US$0.015
More Pricing...
Min: 10 / Mult: 10
15ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9464719

RoHS

Date/Lot Code

Each
10+
US$0.150
100+
US$0.099
500+
US$0.077
1000+
US$0.069
2500+
US$0.062
More Pricing...
Min: 10 / Mult: 10
15ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9475664

RoHS

Date/Lot Code

Each
10+
US$0.070
100+
US$0.043
500+
US$0.038
1000+
US$0.033
Min: 10 / Mult: 10
15ohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
1738613

RoHS

Date/Lot Code

Each
10+
US$0.169
100+
US$0.113
500+
US$0.087
2500+
US$0.067
6000+
US$0.060
More Pricing...
Min: 10 / Mult: 10
15ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1292533

RoHS

Date/Lot Code

Each
5+
US$0.990
50+
US$0.610
250+
US$0.440
500+
US$0.411
1000+
US$0.382
More Pricing...
Min: 5 / Mult: 5
15ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9341358

RoHS

Date/Lot Code

Each
10+
US$0.058
100+
US$0.033
500+
US$0.026
1000+
US$0.022
2500+
US$0.019
More Pricing...
Min: 10 / Mult: 10
15ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9505326

RoHS

Date/Lot Code

Each
1+
US$5.574
3+
US$4.891
5+
US$4.208
10+
US$3.524
20+
US$3.136
More Pricing...
Min: 1 / Mult: 1
15ohm
W23 Series
10.5W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
-
1738664

RoHS

Date/Lot Code

Each
10+
US$0.142
100+
US$0.115
500+
US$0.098
2500+
US$0.079
5000+
US$0.072
More Pricing...
Min: 10 / Mult: 10
15ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
987591

RoHS

Date/Lot Code

Each
1+
US$0.712
10+
US$0.524
50+
US$0.450
100+
US$0.422
200+
US$0.399
More Pricing...
Min: 1 / Mult: 1
15ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1140203

RoHS

Each
1+
US$10.693
3+
US$10.010
5+
US$9.326
10+
US$8.643
20+
US$8.268
More Pricing...
Min: 1 / Mult: 1
15ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
1687944

RoHS

Date/Lot Code

Each
5+
US$1.118
50+
US$0.641
250+
US$0.430
500+
US$0.364
1000+
US$0.316
More Pricing...
Min: 5 / Mult: 5
15ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
1903918

RoHS

Date/Lot Code

Each
1+
US$0.394
10+
US$0.224
50+
US$0.174
100+
US$0.151
200+
US$0.138
More Pricing...
Min: 1 / Mult: 1
15ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1357899

RoHS

Date/Lot Code

Each
1+
US$0.192
50+
US$0.109
100+
US$0.085
250+
US$0.074
500+
US$0.067
More Pricing...
Min: 1 / Mult: 1
15ohm
MOR Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
1174420

RoHS

Date/Lot Code

Each
1+
US$1.297
5+
US$1.052
10+
US$1.020
20+
US$0.986
40+
US$0.902
More Pricing...
Min: 1 / Mult: 1
15ohm
SBC Series
11W
± 5%
Axial Leaded
12.9V
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
-
1-25 of 257 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account