ex VAT

499kohm Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2419045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.217
50+
US$0.967
250+
US$0.871
500+
US$0.717
1000+
US$0.643
More Pricing...
Min: 5 / Mult: 5
499kohm
CCF02 Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
10.8mm
-
-65°C
230°C
-
4051558

RoHS

Date/Lot Code

Each
1+
US$71.610
3+
US$64.119
5+
US$60.809
10+
US$57.486
20+
US$52.421
Min: 1 / Mult: 1
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
1083547

RoHS

Date/Lot Code

Each
1+
US$0.386
50+
US$0.283
100+
US$0.268
250+
US$0.249
500+
US$0.236
More Pricing...
Min: 1 / Mult: 1
499kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
9468579

RoHS

Date/Lot Code

Each
10+
US$0.151
100+
US$0.100
500+
US$0.081
1000+
US$0.074
2500+
US$0.065
More Pricing...
Min: 10 / Mult: 10
499kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
4555526

RoHS

Date/Lot Code

Each
1+
US$0.109
25+
US$0.028
Min: 1 / Mult: 1
499kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4553130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.109
25+
US$0.028
50+
US$0.027
100+
US$0.023
250+
US$0.021
More Pricing...
Min: 1 / Mult: 1
499kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541417

RoHS

Date/Lot Code

Each
5000+
US$0.046
Min: 5000 / Mult: 5000
499kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541659

RoHS

Date/Lot Code

Each
5000+
US$0.053
Min: 5000 / Mult: 5000
499kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
3541092

RoHS

Date/Lot Code

Each
2000+
US$0.052
Min: 2000 / Mult: 2000
499kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3952917

RoHS

Date/Lot Code

Pack of 10000
10000+
US$0.015
Min: 10000 / Mult: 10000
499kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4676440
Each
1+
US$1.293
10+
US$0.892
25+
US$0.785
50+
US$0.681
Min: 1 / Mult: 1
499kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
MIL-R-10509
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account