ex VAT

Through Hole Resistors:

1,178 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650183

RoHS

Each
10+
US$0.124
100+
US$0.076
500+
US$0.040
1000+
US$0.033
2500+
US$0.028
More Pricing...
Min: 10 / Mult: 10
15Mohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1292537

RoHS

Each
5+
US$0.744
50+
US$0.318
250+
US$0.213
500+
US$0.196
1000+
US$0.166
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
2340944

RoHS

Date/Lot Code

Each
1+
US$1.407
50+
US$0.693
100+
US$0.614
250+
US$0.511
500+
US$0.476
Min: 1 / Mult: 1
270ohm
WP-S Series
4W
± 5%
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
200°C
-
3619525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.064
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.060
Min: 2000 / Mult: 2000
20ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.064
Min: 2000 / Mult: 2000
10ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.247
50+
US$0.153
250+
US$0.079
500+
US$0.071
1000+
US$0.061
More Pricing...
Min: 5 / Mult: 5
150kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3229739

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.035
2500+
US$0.026
Min: 10 / Mult: 10
5.1ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3642974

RoHS

Each
10+
US$0.075
100+
US$0.046
500+
US$0.024
1000+
US$0.022
2500+
US$0.018
Min: 10 / Mult: 10
7.5ohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3229721

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
1.1ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229747

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
11ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229733

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
3.3ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229741

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
6.2ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229726

RoHS

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
1.6ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
2251094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.769
10+
US$1.097
50+
US$0.976
100+
US$0.935
200+
US$0.921
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
7W
± 5%
Axial Leaded
-
-
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-
-55°C
155°C
-
3650197

RoHS

Date/Lot Code

Each
10+
US$0.115
100+
US$0.071
500+
US$0.037
1000+
US$0.030
2500+
US$0.026
More Pricing...
Min: 10 / Mult: 10
2.4ohm
-
250mW
± 5%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.064
Min: 2000 / Mult: 2000
27ohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.062
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.064
Min: 2000 / Mult: 2000
12kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3229723

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
1.3ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3619585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.062
Min: 2000 / Mult: 2000
820kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3229734

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
3.6ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3229745

RoHS

Date/Lot Code

Each
10+
US$0.085
100+
US$0.042
500+
US$0.034
2500+
US$0.026
Min: 10 / Mult: 10
9.1ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3619567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.064
Min: 2000 / Mult: 2000
39kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.035
Min: 2000 / Mult: 2000
3ohm
-
1W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
1-25 of 1178 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account