ex VAT

150W Rheostats:

26 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046603

RoHS

Each
1+
US$234.969
Total:US$234.97
Min: 1 / Mult: 1
4.5kohm
150W
L Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
1692646

RoHS

Date/Lot Code

Each
1+
US$252.309
5+
US$235.143
10+
US$217.978
Total:US$252.31
Min: 1 / Mult: 1
25ohm
150W
L Series
Panel Mount
Flatted
-
± 10%
Screw
50.8mm
4046585

RoHS

Date/Lot Code

Each
5+
US$217.978
Total:US$1,089.89
Min: 5 / Mult: 5
100ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046586

RoHS

Date/Lot Code

Each
5+
US$304.073
Total:US$1,520.36
Min: 5 / Mult: 5
10kohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046600

RoHS

Date/Lot Code

Each
5+
US$246.908
Total:US$1,234.54
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046595

RoHS

Date/Lot Code

Each
5+
US$246.908
Total:US$1,234.54
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046606

RoHS

Date/Lot Code

Each
5+
US$263.779
Total:US$1,318.90
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046590

RoHS

Date/Lot Code

Each
5+
US$236.510
Total:US$1,182.55
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046593

RoHS

Date/Lot Code

Each
5+
US$227.787
Total:US$1,138.94
Min: 5 / Mult: 5
200ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046607

RoHS

Date/Lot Code

Each
5+
US$246.439
Total:US$1,232.20
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046594

RoHS

Date/Lot Code

Each
5+
US$229.823
Total:US$1,149.12
Min: 5 / Mult: 5
250ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046588

RoHS

Date/Lot Code

Each
5+
US$229.823
Total:US$1,149.12
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046592

RoHS

Date/Lot Code

Each
5+
US$271.484
Total:US$1,357.42
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046589

RoHS

Date/Lot Code

Each
5+
US$229.823
Total:US$1,149.12
Min: 5 / Mult: 5
15ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046591

RoHS

Date/Lot Code

Each
5+
US$288.247
Total:US$1,441.24
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046597

RoHS

Date/Lot Code

Each
5+
US$296.582
Total:US$1,482.91
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046598

RoHS

Date/Lot Code

Each
5+
US$229.823
Total:US$1,149.12
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046599

RoHS

Date/Lot Code

Each
5+
US$217.978
Total:US$1,089.89
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046610

RoHS

Date/Lot Code

Each
5+
US$296.582
Total:US$1,482.91
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046605

RoHS

Date/Lot Code

Each
5+
US$217.978
Total:US$1,089.89
Min: 5 / Mult: 5
50ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046608

RoHS

Date/Lot Code

Each
5+
US$217.978
Total:US$1,089.89
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046601

RoHS

Date/Lot Code

Each
5+
US$263.779
Total:US$1,318.90
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046609

RoHS

Date/Lot Code

Each
5+
US$246.761
Total:US$1,233.80
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046611

RoHS

Date/Lot Code

Each
5+
US$265.856
Total:US$1,329.28
Min: 5 / Mult: 5
0.5ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046604

RoHS

Date/Lot Code

Each
5+
US$229.823
Total:US$1,149.12
Min: 5 / Mult: 5
500ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account