ex VAT

AC / DC PCB Mount Power Supplies:

17 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517756

RoHS

Each
1+
US$9.487
5+
US$6.955
10+
US$6.057
Min: 1 / Mult: 1
ITE
1 Output
2W
15VDC
133mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2517758

RoHS

Each
1+
US$8.924
5+
US$6.526
10+
US$5.695
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2817603

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
5VDC
100mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817607

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
12VDC
42mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817602

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
3.3VDC
151mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2517750

RoHS

Each
1+
US$11.162
5+
US$8.174
10+
US$7.129
50+
US$6.325
100+
US$6.218
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
5VDC
400mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2517755

RoHS

Each
1+
US$11.162
5+
US$8.174
10+
US$7.129
50+
US$6.325
100+
US$6.218
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
166mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2817604

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
6VDC
84mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2517751

RoHS

Each
1+
US$11.162
5+
US$8.174
10+
US$7.129
50+
US$6.325
100+
US$6.218
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2817609

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
18VDC
28mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817610

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
24VDC
21mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817608

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
15VDC
33mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817605

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
7.5VDC
66mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2517752

RoHS

Each
1+
US$11.162
5+
US$8.174
10+
US$7.129
50+
US$6.325
100+
US$6.218
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
7.5VDC
266mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2517749

RoHS

Each
1+
US$11.162
5+
US$8.174
10+
US$7.129
50+
US$6.325
100+
US$6.218
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
3.3VDC
600mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2517757

RoHS

Each
1+
US$11.162
5+
US$8.174
10+
US$7.129
50+
US$6.325
100+
US$6.218
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
18VDC
111mA
Fixed
90V
90V AC to 277V AC
277V
24.2mm
14.5mm
29mm
VTX-214-002 Series
2817606

RoHS

Each
1+
US$10.050
5+
US$7.357
10+
US$6.419
50+
US$5.695
100+
US$5.588
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
9VDC
55mA
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account