Isolated Chassis Mount DC / DC Converters:
933 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Israel. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$665.243 10+ US$596.501 25+ US$493.924 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ US$116.138 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 202W | - | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ US$145.846 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ US$60.260 5+ US$57.794 10+ US$55.329 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ US$216.450 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 499.2W | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ US$86.363 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ US$90.316 5+ US$77.157 10+ US$75.616 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ US$22.981 5+ US$22.418 10+ US$21.815 20+ US$20.582 50+ US$19.336 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ US$106.222 5+ US$90.731 10+ US$88.922 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ US$110.617 5+ US$94.483 10+ US$92.594 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ US$55.610 5+ US$49.138 10+ US$44.019 20+ US$43.135 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ US$51.094 5+ US$50.076 10+ US$49.044 20+ US$48.026 50+ US$47.007 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ US$22.914 5+ US$22.338 10+ US$21.775 20+ US$21.346 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ US$67.174 5+ US$59.362 10+ US$53.185 20+ US$52.126 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ US$194.367 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ US$124.848 5+ US$106.651 10+ US$104.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ US$114.516 5+ US$97.820 10+ US$95.864 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ US$90.115 10+ US$85.358 25+ US$83.522 50+ US$82.155 100+ US$80.815 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ US$68.394 10+ US$64.776 25+ US$63.382 50+ US$62.350 100+ US$61.332 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ US$76.728 10+ US$72.668 25+ US$71.100 50+ US$69.948 100+ US$68.809 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ US$137.310 10+ US$127.782 25+ US$124.379 50+ US$121.324 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ US$50.357 5+ US$48.856 10+ US$47.342 20+ US$46.391 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ US$43.805 5+ US$42.170 10+ US$41.486 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 102W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ US$244.778 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 504W | - | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ US$41.580 5+ US$40.749 10+ US$39.919 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series |