Isolated Chassis Mount DC / DC Converters:
260 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$91.763 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ US$46.967 5+ US$40.696 10+ US$40.026 20+ US$39.222 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | - | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ US$211.613 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ US$49.848 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ US$89.338 5+ US$77.988 10+ US$75.576 50+ US$72.360 100+ US$67.536 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ US$107.991 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ US$107.991 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ US$23.142 5+ US$22.566 10+ US$21.989 50+ US$19.658 100+ US$19.269 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ US$461.764 5+ US$452.531 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ US$48.280 5+ US$46.833 10+ US$45.386 50+ US$41.996 100+ US$41.151 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ US$461.764 5+ US$450.227 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ US$40.321 5+ US$39.115 10+ US$37.895 50+ US$36.287 100+ US$33.862 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ US$41.285 5+ US$40.455 10+ US$39.637 50+ US$38.806 100+ US$37.989 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ US$61.868 5+ US$60.313 10+ US$58.759 50+ US$52.582 100+ US$51.536 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | Panel | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ US$52.702 5+ US$51.121 10+ US$49.540 50+ US$45.855 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ US$52.702 5+ US$51.121 10+ US$49.540 50+ US$45.855 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ US$619.830 10+ US$555.792 25+ US$460.196 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ US$48.361 5+ US$46.900 10+ US$45.453 50+ US$42.063 100+ US$41.218 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ US$257.334 5+ US$252.188 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 48V | Panel | Fixed | 65mm | 35.7mm | 98mm | 18V | 75V | TEP 150WI Series | |||||
Each | 1+ US$71.650 5+ US$70.940 10+ US$70.216 50+ US$60.179 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ US$96.962 5+ US$95.207 10+ US$93.438 50+ US$80.172 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ US$107.790 5+ US$104.547 10+ US$101.317 50+ US$94.845 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 4kV | 48V | Panel | Fixed | 77mm | 36mm | 189mm | 33.6V | 62.4V | RSD-150 Series | |||||
Each | 1+ US$151.929 5+ US$147.373 10+ US$142.817 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 48V | Panel | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ US$23.142 5+ US$22.566 10+ US$21.989 50+ US$19.658 100+ US$19.269 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ US$81.512 5+ US$79.475 10+ US$77.439 50+ US$69.278 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Panel | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series |