ex VAT

Isolated Chassis Mount DC / DC Converters:

13 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2579445

RoHS

Each
1+
US$80.829
5+
US$79.998
10+
US$79.167
50+
US$67.844
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2643355

RoHS

Each
1+
US$79.690
5+
US$77.291
10+
US$74.906
50+
US$71.717
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
24V
Chassis
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
2643359

RoHS

Each
1+
US$79.690
5+
US$77.291
10+
US$74.906
50+
US$71.717
Min: 1 / Mult: 1
ITE
Module
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
48V
Chassis
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
3533149

RoHS

Each
1+
US$94.430
5+
US$92.715
10+
US$90.999
50+
US$78.082
Min: 1 / Mult: 1
ITE
Module
2:1
40W
1 Output
12V
3.33A
Regulated
3kV
110V
Chassis
Fixed
63.8mm
25.6mm
112mm
80V
160V
TMDC 40H Series
2813138

RoHS

Each
1+
US$146.730
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
3kV
24V
Chassis
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813142

RoHS

Each
1+
US$185.697
5+
US$182.709
10+
US$179.707
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
3kV
48V
Chassis
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813146

RoHS

Each
1+
US$198.990
5+
US$195.774
10+
US$192.558
Min: 1 / Mult: 1
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
3kV
110V
Chassis
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
4375190

RoHS

Each
1+
US$233.709
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
36V
-
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375162

RoHS

Each
1+
US$224.142
Min: 1 / Mult: 1
ITE & Railway
Open Frame
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
36V
-
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375179

RoHS

Each
1+
US$233.709
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
36V
-
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375173

RoHS

Each
1+
US$233.709
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
36V
-
Fixed
63.4mm
37mm
116.8mm
9.5V
75V
PST50W Series
4375185

RoHS

Each
1+
US$233.709
Min: 1 / Mult: 1
ITE & Railway
Enclosed
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
36V
-
Fixed
63.4mm
61mm
116.8mm
9.5V
75V
PST50W Series
4375168

RoHS

Each
1+
US$224.142
Min: 1 / Mult: 1
ITE & Railway
Open Frame
8:1
50W
1 Output
15VDC
3.33A
Regulated
4.2kV
36V
-
Fixed
61mm
37mm
116.8mm
9.5V
75V
PST50W Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account