HDD Isolated Chassis Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$119.796 5+ US$110.443 10+ US$103.033 25+ US$98.034 50+ US$95.381 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 1.5kV | 24V | Chassis | Fixed | 22.35mm | 139.7mm | 18V | 36V | HDD | |||||
Each | 1+ US$88.708 5+ US$83.120 10+ US$77.532 25+ US$74.517 50+ US$72.749 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 1.5kV | 48V | Chassis | Fixed | 22.35mm | 139.7mm | 36V | 72V | HDD | |||||
Each | 1+ US$136.291 5+ US$126.804 10+ US$120.721 25+ US$114.758 50+ US$111.595 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 100W | 1 Output | 12V | 8.3A | 1.5kV | 24V | Chassis | Fixed | 22.35mm | 139.7mm | 18V | 36V | HDD | |||||
Each | 1+ US$125.893 5+ US$113.806 10+ US$104.131 25+ US$98.075 50+ US$95.421 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | 1.5kV | 12V | Chassis | Fixed | 22.35mm | 139.7mm | 9V | 18V | HDD | |||||
Each | 1+ US$121.632 5+ US$109.960 10+ US$100.607 25+ US$94.778 50+ US$92.205 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 1.5kV | 12V | Chassis | Fixed | 22.35mm | 139.7mm | 9V | 18V | HDD | |||||
Each | 1+ US$84.500 5+ US$80.574 10+ US$76.460 25+ US$74.075 50+ US$73.620 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 5V | 12A | 1.5kV | 12V | Chassis | Fixed | 22.35mm | 139.7mm | 9V | 18V | HDD | |||||
Each | 1+ US$127.903 5+ US$118.992 10+ US$113.297 25+ US$107.696 50+ US$104.721 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 100W | 1 Output | 24V | 4A | 1.5kV | 48V | Chassis | Fixed | 22.35mm | 139.7mm | 36V | 72V | HDD | |||||
Each | 1+ US$86.537 5+ US$83.093 10+ US$80.279 25+ US$77.599 50+ US$75.455 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | 1.5kV | 48V | Chassis | Fixed | 22.35mm | 139.7mm | 36V | 72V | HDD | |||||