DTE40 Series Isolated DIN Rail Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$84.366 5+ US$82.678 10+ US$80.990 50+ US$79.301 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ US$84.366 5+ US$81.834 10+ US$79.315 50+ US$75.938 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ US$114.516 5+ US$100.205 10+ US$83.026 50+ US$74.437 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | Fixed | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ US$114.516 5+ US$100.205 10+ US$83.026 50+ US$74.437 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ US$116.821 5+ US$102.229 10+ US$84.701 50+ US$75.938 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series |