IES01 Series Isolated Surface Mount DC / DC Converters:
27 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$3.189 5+ US$3.162 10+ US$3.122 50+ US$3.095 100+ US$3.028 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ US$2.787 5+ US$2.734 10+ US$2.680 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ US$3.189 5+ US$3.122 10+ US$3.055 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ US$5.119 5+ US$4.824 10+ US$4.395 50+ US$3.846 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ US$3.645 5+ US$3.578 10+ US$3.497 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ US$3.497 5+ US$3.390 10+ US$3.296 50+ US$3.162 100+ US$2.948 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ US$3.792 5+ US$3.672 10+ US$3.564 50+ US$3.404 100+ US$3.337 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$3.310 5+ US$3.216 10+ US$3.109 50+ US$2.975 100+ US$2.948 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$3.497 5+ US$3.390 10+ US$3.296 50+ US$3.162 100+ US$2.948 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ US$2.734 5+ US$2.653 10+ US$2.559 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ US$6.512 5+ US$5.695 10+ US$4.717 50+ US$4.234 100+ US$4.154 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ US$4.596 5+ US$4.449 10+ US$4.315 50+ US$4.127 100+ US$3.859 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ US$3.873 5+ US$3.765 10+ US$3.645 50+ US$3.497 100+ US$3.256 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ US$5.092 5+ US$4.462 10+ US$3.698 50+ US$3.310 100+ US$3.243 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$4.596 5+ US$4.449 10+ US$4.315 20+ US$4.127 50+ US$3.859 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ US$4.596 5+ US$4.449 10+ US$4.315 50+ US$4.127 100+ US$3.859 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | |||||
Each | 1+ US$3.698 5+ US$3.591 10+ US$3.484 50+ US$3.337 100+ US$3.109 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$3.698 5+ US$3.591 10+ US$3.484 50+ US$3.337 100+ US$3.109 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$3.310 5+ US$3.216 10+ US$3.109 50+ US$2.975 100+ US$2.774 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$2.278 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$3.698 5+ US$3.591 10+ US$3.484 50+ US$3.337 100+ US$3.109 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | |||||
Each | 1+ US$3.873 5+ US$3.765 10+ US$3.645 50+ US$3.497 100+ US$3.256 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ US$4.020 5+ US$3.712 10+ US$3.631 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | |||||
Each | 1+ US$6.231 5+ US$5.454 10+ US$4.516 50+ US$3.444 100+ US$3.377 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | |||||
Each | 1+ US$4.596 5+ US$4.449 10+ US$4.315 50+ US$4.127 100+ US$3.859 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series |