We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
DIP Isolated Surface Mount DC / DC Converters:
494 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Voltage - Output 3
Output Current - Output 1
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$17.058 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | - | 84mA | - | - | - | Unregulated | 4kV | 12V | Fixed | Surface Mount Device | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ US$27.363 5+ US$26.545 10+ US$25.715 50+ US$24.629 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | - | 1.25A | - | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ US$19.671 5+ US$19.082 10+ US$18.492 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | - | 600mA | - | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ US$9.233 5+ US$8.831 10+ US$8.817 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3.3V | - | 758mA | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ US$4.342 10+ US$4.261 25+ US$4.007 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 12V | - | 62mA | - | - | - | Regulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ US$3.993 10+ US$3.886 25+ US$3.725 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | - | 21mA | - | -24V | 21mA | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ US$6.834 5+ US$6.687 10+ US$6.593 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | - | 83mA | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ US$3.980 10+ US$3.765 25+ US$3.739 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | - | 111mA | - | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ US$3.993 10+ US$3.913 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | - | 111mA | - | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ US$6.754 5+ US$6.499 10+ US$6.405 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 24V | - | 42mA | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ US$7.879 5+ US$7.544 10+ US$7.397 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | - | 167mA | - | -9V | 167mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ US$6.901 5+ US$6.633 10+ US$6.499 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 5V | - | 100mA | - | -5V | 100mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ US$3.886 10+ US$3.832 25+ US$3.605 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | - | 84mA | - | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ US$12.328 5+ US$12.087 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | - | 600mA | - | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | - | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ US$7.946 5+ US$7.638 10+ US$7.477 50+ US$6.767 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 24V | - | 42mA | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ US$11.578 5+ US$11.015 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | - | 200mA | - | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ US$6.137 5+ US$6.017 10+ US$5.896 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | - | 56mA | - | -9V | 56mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ US$11.564 5+ US$11.109 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | - | 250mA | - | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ US$6.472 5+ US$6.338 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | - | 42mA | - | -12V | 42mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ US$8.107 5+ US$7.759 10+ US$7.558 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | - | 56mA | - | -9V | 56mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ US$9.286 5+ US$8.924 10+ US$8.737 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | - | 300mA | - | -5V | 300mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ US$7.785 5+ US$7.692 10+ US$7.584 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 5V | - | 100mA | - | -5V | 100mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ US$6.834 5+ US$6.472 10+ US$6.338 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | - | 200mA | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ US$4.489 5+ US$4.395 10+ US$4.315 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | - | 21mA | - | -24V | 21mA | Unregulated | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PESE1-M Series | |||||
Each | 1+ US$6.901 5+ US$6.633 10+ US$6.499 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | - | 33mA | - | -15V | 33mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series |