ex VAT

Isolated Surface Mount DC / DC Converters:

3,977 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Min
Output Current - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2888852

RoHS

Each
1+
US$17.058
Min: 1 / Mult: 1
Medical
DIP
-
-
1:1
1W
-
1 Output
12V
-
-
-
84mA
-
-
-
-
-
-
-
Unregulated
4kV
-
-
12V
Fixed
Surface Mount Device
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2643330

RoHS

Each
1+
US$27.363
5+
US$26.545
10+
US$25.715
50+
US$24.629
Min: 1 / Mult: 1
ITE
DIP
-
-
4:1
6W
-
1 Output
5V
-
-
-
1.25A
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
Surface Mount Device
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
2813000

RoHS

Each
1+
US$17.862
5+
US$17.500
Min: 1 / Mult: 1
ITE
-
-
-
4:1
1W
-
1 Output
24V
-
-
-
45mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
Surface Mount Device
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
2643275

RoHS

Each
1+
US$11.752
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed
Surface Mount Device
17.2mm
8.7mm
18.9mm
9V
18V
ISB01 Series
3262016

RoHS

Date/Lot Code

Each
1+
US$11.618
5+
US$11.095
10+
US$10.573
Min: 1 / Mult: 1
ITE
DIP
-
-
2:1
3W
-
1 Output
3.3V
-
-
-
800mA
-
-
-
-
-
-
-
-
500V
-
-
48V
Fixed, Adjustable
-
22.86mm
8.8mm
16.6mm
36V
76V
CC-E Series
3795791

RoHS

Each
1+
US$14.606
5+
US$14.499
10+
US$14.392
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
2:1
2W
-
1 Output
9V
-
-
-
222mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
9V
Fixed
-
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
3795793

RoHS

Each
1+
US$14.606
5+
US$14.311
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
2:1
2W
-
1 Output
9V
-
-
-
222mA
-
-
-
-
-
-
-
Regulated
1.6kV
-
-
12V
Fixed
-
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
4175968

RoHS

Each
1+
US$16.536
5+
US$16.227
10+
US$15.906
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175961

RoHS

Each
1+
US$15.397
5+
US$15.196
10+
US$14.981
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
15V
-
-
-
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
5V
Fixed
-
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4175966

RoHS

Each
1+
US$15.397
5+
US$15.196
10+
US$14.981
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
15V
-
-
-
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4051218

RoHS

Date/Lot Code

Each
1+
US$14.660
5+
US$14.392
10+
US$14.124
50+
US$13.561
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
-
2 Output
15V
-
-
-
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
48V
Fixed
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
4175969

RoHS

Each
1+
US$16.536
5+
US$16.227
10+
US$15.906
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
15V
-
-
-
33mA
-
-
-
-15V
-
33mA
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175962

RoHS

Each
1+
US$16.536
5+
US$16.227
10+
US$15.906
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
5V
Fixed
-
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
4155274

RoHS

Each
1+
US$27.671
5+
US$26.036
Min: 1 / Mult: 1
-
Surface Mount DIP
-
-
4:1
1W
-
2 Output
12V
-
-
-
45mA
-
-
-
-12V
-
-45mA
-
Regulated
1.6kV
-
-
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R1M Series
4051187

RoHS

Date/Lot Code

Each
1+
US$14.660
5+
US$14.392
10+
US$14.124
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
-
1 Output
15V
-
-
-
100mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
12V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4175974

RoHS

Each
1+
US$16.536
5+
US$16.227
10+
US$15.906
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
15V
-
-
-
33mA
-
-
-
-15V
-
33mA
-
Regulated
3kV
-
-
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4051202

RoHS

Date/Lot Code

Each
1+
US$14.660
5+
US$14.392
10+
US$14.124
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.56W
-
2 Output
12V
-
-
-
65mA
-
-
-
-12V
-
-65mA
-
Regulated
1.5kV
-
-
24V
Fixed
-
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
4175973

RoHS

Each
1+
US$16.536
5+
US$16.227
10+
US$15.906
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Regulated
3kV
-
-
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4175964

RoHS

Each
1+
US$15.397
5+
US$15.196
10+
US$14.981
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4051169

RoHS

Date/Lot Code

Each
1+
US$17.299
5+
US$16.991
10+
US$16.670
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
3W
-
1 Output
5V
-
-
-
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4051192

RoHS

Date/Lot Code

Each
1+
US$14.660
5+
US$14.392
10+
US$14.124
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
4:1
1.5W
-
2 Output
15V
-
-
-
50mA
-
-
-
-15V
-
-50mA
-
Regulated
1.5kV
-
-
12V
Fixed
-
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
4175972

RoHS

Each
1+
US$15.397
5+
US$15.196
10+
US$14.981
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
1W
-
1 Output
15V
-
-
-
68mA
-
-
-
-
-
-
-
Regulated
3kV
-
-
24V
Fixed
-
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
4063585

RoHS

Each
1+
US$14.150
5+
US$14.043
10+
US$13.923
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
-
3W
-
2 Output
15V
-
-
-
100mA
-
-
-
-15V
-
-100mA
-
Regulated
2kV
-
-
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
3652644

RoHS

Each
1+
US$3.015
15+
US$2.171
50+
US$1.943
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
1W
-
2 Output
12V
-
-
-
42mA
-
-
-
-12V
-
42mA
-
Unregulated
1.5kV
-
-
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
3652643

RoHS

Each
1+
US$3.015
15+
US$2.171
50+
US$1.943
150+
US$1.822
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
-
1:1
1W
-
2 Output
5V
-
-
-
100mA
-
-
-
-5V
-
100mA
-
Unregulated
1.5kV
-
-
12V
Fixed
-
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
1-25 of 3977 items
of 160 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account