We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
72 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$13.333 5+ US$13.092 10+ US$12.851 20+ US$12.355 50+ US$11.859 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ US$13.333 5+ US$13.092 10+ US$12.851 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ US$13.333 5+ US$13.092 10+ US$12.851 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ US$15.745 5+ US$15.464 10+ US$15.169 20+ US$14.861 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ US$12.851 5+ US$12.596 10+ US$12.341 20+ US$12.073 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ US$15.745 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ US$20.154 5+ US$19.792 10+ US$19.417 50+ US$18.666 100+ US$17.916 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ US$15.289 5+ US$15.008 10+ US$14.727 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ US$17.380 5+ US$17.031 10+ US$16.683 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ US$20.154 5+ US$19.792 10+ US$19.417 50+ US$17.916 100+ US$17.902 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ US$20.154 5+ US$19.792 10+ US$19.417 50+ US$18.666 100+ US$17.916 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ US$20.154 5+ US$19.792 10+ US$19.417 50+ US$18.666 100+ US$17.916 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ US$20.154 5+ US$19.792 10+ US$19.417 50+ US$18.666 100+ US$17.916 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.169 100+ US$15.155 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.169 100+ US$14.861 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.209 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ US$20.154 5+ US$19.792 10+ US$19.417 50+ US$17.956 100+ US$17.916 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.169 100+ US$14.861 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ US$17.072 5+ US$16.763 10+ US$16.442 50+ US$15.799 100+ US$15.182 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series |