IE Series Isolated Through Hole DC / DC Converters:
59 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$5.414 5+ US$5.253 10+ US$5.092 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | - | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ US$7.115 5+ US$6.914 10+ US$6.713 50+ US$6.419 100+ US$5.990 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ US$7.035 5+ US$6.834 10+ US$6.620 50+ US$6.338 100+ US$5.923 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ US$10.425 5+ US$10.117 10+ US$9.795 50+ US$9.380 100+ US$8.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ US$6.807 5+ US$6.606 10+ US$6.392 50+ US$6.124 100+ US$5.708 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ US$6.847 5+ US$6.646 10+ US$6.445 50+ US$6.164 100+ US$5.762 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$6.807 5+ US$6.606 10+ US$6.392 50+ US$6.124 100+ US$5.708 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$10.425 5+ US$10.117 10+ US$9.795 50+ US$9.380 100+ US$8.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$10.425 5+ US$10.117 10+ US$9.795 50+ US$9.380 100+ US$8.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ US$10.050 5+ US$9.742 10+ US$9.434 50+ US$9.045 100+ US$8.442 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ US$10.425 5+ US$10.117 10+ US$9.795 50+ US$9.380 100+ US$8.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ US$6.807 5+ US$6.606 10+ US$6.392 50+ US$6.124 100+ US$5.708 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$6.807 5+ US$6.606 10+ US$6.392 50+ US$6.124 100+ US$5.708 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$6.914 5+ US$6.713 10+ US$6.512 50+ US$6.231 100+ US$5.816 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ US$10.425 5+ US$10.117 10+ US$9.795 50+ US$9.380 100+ US$8.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series |