JCA10 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$43.416 5+ US$39.074 10+ US$38.297 50+ US$37.507 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ US$68.675 5+ US$60.086 10+ US$49.781 50+ US$44.635 100+ US$43.738 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ US$52.876 5+ US$51.295 10+ US$49.701 50+ US$47.597 100+ US$44.421 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ US$48.441 5+ US$46.994 10+ US$45.533 50+ US$43.604 100+ US$40.696 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ US$49.902 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ US$76.219 5+ US$66.692 10+ US$55.262 50+ US$49.540 100+ US$48.548 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ US$52.876 5+ US$51.295 10+ US$49.701 50+ US$47.597 100+ US$44.421 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ US$48.588 5+ US$47.141 10+ US$45.667 50+ US$43.724 100+ US$40.816 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ US$76.219 5+ US$66.692 10+ US$55.262 50+ US$49.540 100+ US$48.548 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ US$49.902 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series | |||||
Each | 1+ US$52.876 5+ US$51.295 10+ US$49.701 50+ US$47.597 100+ US$44.421 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ US$49.902 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ US$47.021 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 16+ US$45.855 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ US$45.855 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 1+ US$49.151 5+ US$47.677 10+ US$46.190 50+ US$44.233 100+ US$41.285 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 16+ US$45.855 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA10 Series | |||||
Each | 16+ US$45.855 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.42A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA10 Series |