MGFS40 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
Each | 1+ US$89.056 5+ US$76.072 10+ US$74.544 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
Each | 1+ US$92.929 5+ US$79.382 10+ US$77.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
Each | 1+ US$88.319 5+ US$75.442 10+ US$73.928 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series |