TEN 3 Series Isolated Through Hole DC / DC Converters:
15 Products FoundTEN 3 Series Isolated Through Hole DC / DC Converters
The TEN 3 series of DC/DC converters, comprising 28 models, has been designed for a wide range of applications in industrial and communication systems. High efficiency allows an operating temperature range of -40°C to +85°C. Other features of these converters are internal filtering according to EN 55022-A and FCC, level A. Full SMD-design guarantees a high reliability of this product.
- Wide 2:1 input range
- Full SMD-design
- Short circuit protection
- I/O isolation 1'500 VDC
- Extended operating temperature range ?40°C to 85°C
- High efficiency up to 84%
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- High reliability, MTBF >1.1 Mio. H
- 24-pin DIP with industry standard pinout
- Applications: Wide range of applications in industrial and communication systems
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$22.244 10+ US$20.328 25+ US$19.899 50+ US$19.577 100+ US$19.256 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ US$22.137 10+ US$20.234 25+ US$19.792 50+ US$19.470 100+ US$19.162 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ US$20.971 10+ US$19.269 25+ US$18.854 50+ US$18.546 100+ US$18.251 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ US$20.355 10+ US$18.706 25+ US$18.304 50+ US$18.010 100+ US$17.715 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ US$22.137 10+ US$20.234 25+ US$19.792 50+ US$19.470 100+ US$19.162 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ US$20.355 10+ US$18.706 25+ US$18.304 50+ US$18.010 100+ US$17.715 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ US$20.355 10+ US$18.706 25+ US$18.304 50+ US$18.010 100+ US$17.715 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ US$21.601 10+ US$19.738 25+ US$19.323 50+ US$19.001 100+ US$18.693 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ US$21.601 10+ US$19.738 25+ US$19.323 50+ US$19.001 100+ US$18.693 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ US$21.601 10+ US$19.738 25+ US$19.323 50+ US$19.001 100+ US$18.693 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ US$20.355 10+ US$18.706 25+ US$18.304 50+ US$18.010 100+ US$17.715 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ US$20.381 10+ US$18.720 25+ US$18.331 50+ US$18.023 100+ US$17.728 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ US$21.601 10+ US$19.738 25+ US$19.323 50+ US$19.001 100+ US$18.693 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | |||||
Each | 1+ US$19.993 10+ US$18.921 25+ US$18.626 50+ US$17.742 100+ US$16.254 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | |||||
Each | 1+ US$20.850 10+ US$14.325 25+ US$14.177 50+ US$14.164 100+ US$14.150 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series |