TEP 100UIR Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$202.126 10+ US$191.419 25+ US$187.305 50+ US$184.250 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ US$191.392 10+ US$181.248 25+ US$177.362 50+ US$174.468 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ US$191.392 10+ US$181.248 25+ US$177.362 50+ US$174.468 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ US$202.126 10+ US$191.419 25+ US$187.305 50+ US$184.250 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ US$201.871 10+ US$191.178 25+ US$187.077 50+ US$184.022 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ US$201.871 10+ US$191.178 25+ US$187.077 50+ US$184.022 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ US$201.871 10+ US$191.178 25+ US$187.077 50+ US$184.022 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ US$206.856 10+ US$195.908 25+ US$191.700 50+ US$188.565 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ US$201.871 10+ US$191.178 25+ US$187.077 50+ US$184.022 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ US$196.645 10+ US$156.485 25+ US$153.122 50+ US$150.616 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series |