TRI 1 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.552 10+ US$13.775 25+ US$13.480 50+ US$13.266 100+ US$13.052 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ US$11.966 10+ US$9.380 25+ US$9.179 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ US$14.552 10+ US$13.775 25+ US$13.480 50+ US$13.266 100+ US$13.052 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ US$14.552 10+ US$13.775 25+ US$13.480 50+ US$13.266 100+ US$13.052 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ US$14.057 10+ US$11.028 25+ US$10.787 50+ US$10.613 100+ US$10.465 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ US$14.070 10+ US$11.042 25+ US$10.800 50+ US$10.626 100+ US$10.479 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ US$14.552 10+ US$13.775 25+ US$13.480 50+ US$13.266 100+ US$13.052 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ US$14.914 10+ US$14.124 25+ US$13.815 50+ US$13.588 100+ US$13.373 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ US$14.552 10+ US$13.775 25+ US$13.480 50+ US$13.266 100+ US$13.052 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series |