We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
1,083 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.621 5+ US$9.340 10+ US$9.045 50+ US$8.670 100+ US$8.094 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ US$46.980 5+ US$45.587 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ US$13.226 5+ US$12.958 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | - | - | -12V | 83mA | Regulated | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ US$61.493 5+ US$59.657 10+ US$57.808 50+ US$55.342 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ US$65.419 5+ US$63.972 10+ US$62.524 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | - | - | -15V | 667mA | - | 1.6kV | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ US$61.560 5+ US$60.327 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ US$8.429 5+ US$6.271 10+ US$5.762 20+ US$5.347 50+ US$5.092 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | - | - | Unregulated | 1.5V | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ US$8.228 5+ US$6.713 10+ US$6.218 20+ US$5.762 50+ US$5.306 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | - | - | -12V | -83mA | Unregulated | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ US$7.558 5+ US$5.615 10+ US$5.172 20+ US$4.784 50+ US$4.569 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | - | - | -24V | -42mA | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ US$7.477 5+ US$5.561 10+ US$5.132 20+ US$4.744 50+ US$4.516 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | - | - | Unregulated | 1.5V | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ US$20.087 5+ US$19.524 10+ US$18.988 20+ US$18.479 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 1.5V | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | AM3TIW-RZ Series | |||||
4062999 | Each | 1+ US$3.739 5+ US$3.685 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1.5V | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
Each | 1+ US$6.499 5+ US$4.824 10+ US$4.449 20+ US$4.114 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5V | 24V | Fixed | - | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ US$2.573 15+ US$2.372 50+ US$2.144 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 3kV | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPF-S | |||||
Each | 1+ US$6.888 5+ US$5.119 10+ US$4.717 20+ US$4.368 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | - | - | - | 1.5V | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ US$34.143 5+ US$30.472 10+ US$30.217 20+ US$29.614 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | BPM Series | |||||
Each | 1+ US$2.318 15+ US$2.131 50+ US$1.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | - | - | -24V | 21mA | Unregulated | 1.5V | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ US$10.104 5+ US$9.795 10+ US$9.501 50+ US$9.099 100+ US$8.482 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ US$9.018 5+ US$8.750 10+ US$8.482 50+ US$8.120 100+ US$7.571 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | - | - | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ US$6.137 5+ US$5.963 10+ US$5.775 50+ US$5.534 100+ US$5.159 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | - | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ US$35.389 5+ US$34.331 10+ US$33.259 50+ US$31.852 100+ US$29.721 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ US$10.104 5+ US$9.795 10+ US$9.501 50+ US$9.099 100+ US$8.482 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ US$10.305 5+ US$9.996 10+ US$9.688 50+ US$9.286 100+ US$8.656 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ US$36.260 5+ US$35.175 10+ US$34.090 50+ US$32.642 100+ US$30.579 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ US$10.104 5+ US$9.795 10+ US$9.501 50+ US$9.099 100+ US$8.482 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series |