We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
2:1 Isolated Through Hole DC / DC Converters:
3,042 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$46.980 5+ US$45.587 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ US$18.331 5+ US$17.782 10+ US$17.219 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ US$16.656 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | - | - | -5V | 800mA | - | 1.5kV | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ US$49.942 5+ US$48.454 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ US$160.586 5+ US$157.370 10+ US$154.167 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ US$72.816 5+ US$71.355 10+ US$69.908 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ US$34.639 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ US$17.661 5+ US$17.313 10+ US$16.951 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ US$125.357 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ US$40.414 5+ US$39.208 10+ US$37.989 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ US$306.672 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | - | - | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ US$17.500 5+ US$16.978 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | - | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ US$12.395 5+ US$12.154 10+ US$11.899 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | - | - | -12V | 375mA | - | 1.5kV | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ US$72.816 5+ US$71.355 10+ US$69.908 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | - | -12V | 1.25A | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ US$16.790 5+ US$16.281 10+ US$15.772 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ US$24.080 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ US$26.090 5+ US$25.782 10+ US$25.460 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | - | -12V | 500mA | - | 1.5kV | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ US$49.754 5+ US$43.443 10+ US$42.089 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | 833mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ US$7.772 5+ US$7.477 10+ US$7.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-D Series | |||||
Each | 1+ US$41.419 | Min: 1 / Mult: 1 | ITE | Open Frame | 2:1 | 15W | 1 Output | 3.3V | 3.5A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 23.88mm | 8.5mm | 27.94mm | 18V | 36V | TON 15 Series | |||||
Each | 1+ US$11.269 5+ US$10.948 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | Regulated | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 24mm | 4.5V | 9V | PYBJ3 Series | |||||
4062286 | Each | 1+ US$15.303 5+ US$15.182 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 20mm | 10.3mm | 32mm | 36V | 75V | AM6T-NZ Series | ||||
Each | 1+ US$8.013 5+ US$7.705 10+ US$7.584 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 18.1mm | 6.1mm | 31.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ US$6.901 5+ US$6.633 10+ US$6.499 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | - | - | -15V | 33mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series | |||||
Each | 1+ US$7.330 5+ US$7.303 10+ US$7.263 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3V | 758mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP3-D Series |