ex VAT

Isolated Through Hole DC / DC Converters:

17 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2829785

RoHS

Each
1+
US$8.978
10+
US$8.804
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
12V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2319851

RoHS

Each
1+
US$6.137
5+
US$5.963
10+
US$5.775
50+
US$5.534
100+
US$5.159
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
8727481

RoHS

Each
1+
US$6.137
5+
US$5.963
10+
US$5.775
50+
US$5.534
100+
US$5.159
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1671257

RoHS

Date/Lot Code

Each
1+
US$5.588
5+
US$5.561
10+
US$5.521
50+
US$5.333
100+
US$5.065
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
8727554

RoHS

Each
1+
US$6.137
5+
US$5.963
10+
US$5.775
50+
US$5.534
100+
US$5.159
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
1021429

RoHS

Each
1+
US$5.588
5+
US$5.561
10+
US$5.521
50+
US$5.333
100+
US$5.065
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
Through Hole
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
1021437

RoHS

Date/Lot Code

Each
1+
US$5.521
5+
US$5.454
10+
US$5.400
50+
US$5.333
100+
US$5.065
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
Through Hole
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
1021516

RoHS

Date/Lot Code

Each
1+
US$15.450
5+
US$15.383
10+
US$15.276
50+
US$14.727
100+
US$13.990
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
12V
Fixed
Through Hole
9.8mm
12.5mm
19.5mm
10.8V
13.2V
NMJ Series
2829795

RoHS

Each
1+
US$12.663
5+
US$12.033
10+
US$11.390
50+
US$10.867
100+
US$9.822
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
15V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2829805

RoHS

Each
1+
US$12.663
5+
US$12.033
10+
US$11.390
50+
US$10.867
100+
US$9.822
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
24V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
1671262

RoHS

Date/Lot Code

Each
1+
US$5.588
5+
US$5.561
10+
US$5.521
50+
US$5.333
100+
US$5.226
More Pricing...
Min: 1 / Mult: 1
-
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
10.8V
13.2V
MEA1 Series
2319850

RoHS

Each
1+
US$9.407
5+
US$8.228
10+
US$6.821
50+
US$6.110
100+
US$5.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
21.6V
26.4V
IA Series
1021511

RoHS

Date/Lot Code

Each
1+
US$15.450
5+
US$15.370
10+
US$15.236
50+
US$14.727
100+
US$13.990
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
5.2kV
5V
Fixed
Through Hole
9.8mm
12.5mm
19.5mm
4.5V
5.5V
NMJ Series
2829775

RoHS

Each
1+
US$12.663
5+
US$12.033
10+
US$11.390
50+
US$10.867
100+
US$9.822
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
Unregulated
5.2kV
5V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
2708182

RoHS

Each
1+
US$11.899
5+
US$10.412
10+
US$8.630
50+
US$7.732
100+
US$7.571
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-9V
55mA
-
6kV
15V
Fixed
Through Hole
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2319857

RoHS

Each
20+
US$8.616
Min: 20 / Mult: 20
ITE
DIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
48V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
43.2V
52.8V
IA Series
2319859

RoHS

Each
20+
US$7.089
Min: 20 / Mult: 20
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
48V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
43.2V
52.8V
IA Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account