JCB03 Series Isolated Through Hole DC / DC Converters:
38 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$21.400 5+ US$18.733 10+ US$15.517 50+ US$15.209 100+ US$14.901 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$15.356 5+ US$14.901 10+ US$14.432 50+ US$13.815 100+ US$12.904 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ US$16.576 5+ US$16.080 10+ US$15.584 50+ US$14.928 100+ US$13.923 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$15.356 5+ US$14.901 10+ US$14.432 50+ US$13.815 100+ US$12.904 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ US$19.912 5+ US$17.420 10+ US$14.432 50+ US$14.137 100+ US$13.856 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$15.356 5+ US$14.901 10+ US$14.432 50+ US$13.815 100+ US$12.904 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ US$14.552 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ US$16.576 5+ US$16.080 10+ US$15.584 50+ US$14.928 100+ US$13.923 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ US$16.576 5+ US$16.080 10+ US$15.584 50+ US$14.928 100+ US$13.923 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ US$16.576 5+ US$16.080 10+ US$15.584 50+ US$14.928 100+ US$13.923 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ US$19.912 5+ US$17.420 10+ US$14.432 50+ US$14.137 100+ US$13.856 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ US$19.912 5+ US$17.420 10+ US$14.432 50+ US$14.137 100+ US$13.856 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ US$16.576 5+ US$16.080 10+ US$15.584 50+ US$14.928 100+ US$13.923 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 10+ US$14.552 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$19.912 5+ US$17.420 10+ US$14.432 50+ US$14.137 100+ US$13.856 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | JCB03 Series | |||||
Each | 1+ US$21.400 5+ US$18.733 10+ US$15.517 50+ US$15.209 100+ US$14.901 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 10+ US$14.552 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$15.356 5+ US$14.901 10+ US$14.432 50+ US$13.815 100+ US$12.904 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$16.576 5+ US$16.080 10+ US$15.584 50+ US$14.928 100+ US$13.923 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 10+ US$15.651 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ US$14.552 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ US$20.998 5+ US$18.371 10+ US$15.222 50+ US$14.914 100+ US$14.619 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ US$15.356 5+ US$14.901 10+ US$14.432 50+ US$13.815 100+ US$12.904 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ US$19.912 5+ US$17.420 10+ US$14.432 50+ US$14.137 100+ US$13.856 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 10+ US$14.552 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series |