REC5K-RW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$9.769 5+ US$9.420 10+ US$9.058 50+ US$9.045 100+ US$9.032 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 5W | 1 Output | 5VDC | 1A | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC5K-RW Series | |||||
Each | 1+ US$9.822 5+ US$9.688 10+ US$9.554 50+ US$9.273 100+ US$9.206 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 5W | 1 Output | 15VDC | 1.212A | Regulated | 4kV | 24V | Adjustable | 20.6mm | 10.2mm | 32.1mm | 9VDC | 36VDC | REC5K-RW Series |