THD 10N Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ US$33.245 5+ US$31.718 10+ US$30.190 50+ US$28.314 100+ US$25.956 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 10+ US$28.314 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ US$33.232 5+ US$31.731 10+ US$30.230 50+ US$28.502 100+ US$26.840 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ US$30.271 5+ US$29.199 10+ US$28.127 50+ US$26.693 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ US$33.245 5+ US$31.718 10+ US$30.190 50+ US$28.314 100+ US$25.956 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ US$33.245 5+ US$31.718 10+ US$30.190 50+ US$28.314 100+ US$25.956 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ US$31.812 5+ US$30.070 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ US$33.245 5+ US$31.718 10+ US$30.190 50+ US$28.314 100+ US$25.956 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 10+ US$26.559 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ US$31.142 5+ US$29.735 10+ US$28.314 50+ US$26.532 100+ US$24.321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series |