TMR 2 Series Isolated Through Hole DC / DC Converters:
22 Products FoundTMR 2 Series Isolated Through Hole DC / DC Converters
The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them use for many space critical applications.
- Wide 2:1 input voltage range
- I/O isolation 1600 VDC
- High efficiency
- Small footprint
- Temperature range ?40° to +85°C
- Remote On/Off control
- Excellent load and line regulation
- Indefinite short-circuit protection
- Compact SIP-8 package
- Applications: Industrial electronics, Instrumentation, Communication equipment
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ US$17.460 10+ US$16.080 25+ US$15.732 50+ US$15.477 100+ US$15.222 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ US$17.500 10+ US$16.040 25+ US$15.691 50+ US$15.437 100+ US$15.196 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ US$17.876 10+ US$16.388 25+ US$16.040 50+ US$15.772 100+ US$15.517 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ US$17.902 10+ US$16.402 25+ US$16.053 50+ US$15.799 100+ US$15.544 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ US$16.964 10+ US$15.624 25+ US$15.289 50+ US$15.048 100+ US$14.794 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ US$17.876 10+ US$16.388 25+ US$16.040 50+ US$15.772 100+ US$15.517 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ US$18.827 10+ US$17.259 25+ US$16.897 50+ US$16.616 100+ US$16.348 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ US$17.902 10+ US$16.402 25+ US$16.053 50+ US$15.799 100+ US$15.544 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ US$17.902 10+ US$16.402 25+ US$16.053 50+ US$15.799 100+ US$15.544 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ US$15.222 10+ US$13.936 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ US$17.876 10+ US$16.388 25+ US$16.040 50+ US$15.772 100+ US$15.517 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ US$16.951 10+ US$15.611 25+ US$15.276 50+ US$15.021 100+ US$14.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ US$17.876 10+ US$16.388 25+ US$16.040 50+ US$15.772 100+ US$15.517 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 10+ US$16.268 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ US$14.137 10+ US$13.387 25+ US$11.899 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series |