We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2280158 RoHS | Each | 1+ US$25.540 5+ US$24.576 10+ US$23.597 50+ US$22.123 100+ US$20.274 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
2280165 RoHS | Each | 1+ US$24.321 5+ US$23.370 10+ US$22.418 50+ US$21.025 100+ US$19.269 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
2280171 RoHS | Each | 1+ US$24.321 5+ US$23.370 10+ US$22.418 50+ US$21.025 100+ US$19.269 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 36V | 75V | TMR 3 Series | ||||
2280166 RoHS | Each | 1+ US$24.321 5+ US$23.370 10+ US$22.418 50+ US$21.025 100+ US$19.269 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
2280168 RoHS | Each | 1+ US$25.540 5+ US$24.576 10+ US$23.597 50+ US$22.123 100+ US$20.274 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series | ||||
Each | 1+ US$12.114 5+ US$11.872 10+ US$11.631 50+ US$11.390 100+ US$11.149 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 11.1mm | 9.2mm | 21.8mm | 9V | 36V | SPBW06 Series | |||||
Each | 1+ US$11.189 5+ US$10.559 10+ US$10.291 20+ US$10.090 50+ US$9.876 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 11.1mm | 9.2mm | 21.8mm | 9V | 36V | SPBW03 Series | |||||
2280159 RoHS | Each | 1+ US$24.321 5+ US$23.370 10+ US$22.418 50+ US$21.025 100+ US$19.269 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 9V | 18V | TMR 3 Series | ||||
2280156 RoHS | Each | 10+ US$21.038 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
2280161 RoHS | Each | 1+ US$24.321 5+ US$23.370 10+ US$22.418 50+ US$21.025 100+ US$19.269 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 9V | 18V | TMR 3 Series | ||||
Each | 1+ US$9.608 5+ US$9.420 10+ US$9.219 20+ US$9.032 50+ US$8.844 | Min: 1 / Mult: 1 | Industrial | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | - | Fixed | - | 11.1mm | 7.75mm | 17.4mm | 36V | 75V | SPA01 Series | |||||
Each | 1+ US$12.261 5+ US$11.551 10+ US$11.269 20+ US$11.042 50+ US$10.814 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | - | 11.1mm | 9.2mm | 21.8mm | 9V | 36V | SPBW06 Series | |||||
Each | 1+ US$12.261 5+ US$11.551 10+ US$11.269 20+ US$11.042 50+ US$10.814 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 11.1mm | 9.2mm | 21.8mm | 18V | 75V | SPBW06 Series |