ex VAT

Isolated Through Hole DC / DC Converters:

34 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1673894

RoHS

Each
1+
US$10.506
5+
US$10.398
10+
US$10.264
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1560020

RoHS

Date/Lot Code

Each
1+
US$8.429
5+
US$8.321
10+
US$8.201
50+
US$8.094
100+
US$7.772
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1818379

RoHS

Date/Lot Code

Each
1+
US$12.609
5+
US$12.542
10+
US$12.462
50+
US$12.020
100+
US$11.417
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
1818378

RoHS

Date/Lot Code

Each
1+
US$13.212
5+
US$13.199
10+
US$13.186
50+
US$13.172
100+
US$12.918
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1615946

RoHS

Date/Lot Code

Each
1+
US$7.692
5+
US$7.651
10+
US$7.611
20+
US$7.008
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
1673898

RoHS

Date/Lot Code

Each
1+
US$8.911
5+
US$8.871
10+
US$8.804
50+
US$8.777
100+
US$8.603
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1818380

RoHS

Date/Lot Code

Each
1+
US$12.609
5+
US$12.542
10+
US$12.462
50+
US$10.948
100+
US$10.747
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
9V
333mA
-
-
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
1615942

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.973
100+
US$7.584
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
1560024

RoHS

Date/Lot Code

Each
1+
US$8.911
5+
US$8.871
10+
US$8.804
50+
US$8.496
100+
US$8.067
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1560022

RoHS

Date/Lot Code

Each
1+
US$10.090
5+
US$9.889
10+
US$9.702
50+
US$9.326
100+
US$9.152
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
2366479

RoHS

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.491
100+
US$7.303
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
15V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
13.5V
16.5V
NMG Series
1818377

RoHS

Date/Lot Code

Each
1+
US$12.609
5+
US$12.542
10+
US$12.462
50+
US$10.747
100+
US$10.626
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
12V
250mA
-
-
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1673897

RoHS

Date/Lot Code

Each
1+
US$9.889
5+
US$9.702
10+
US$9.514
50+
US$9.152
100+
US$8.965
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1818381

RoHS

Date/Lot Code

Each
1+
US$12.864
5+
US$12.797
10+
US$12.717
50+
US$12.020
100+
US$11.417
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
12V
250mA
-
-
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
1818382

RoHS

Date/Lot Code

Each
1+
US$12.060
5+
US$12.047
10+
US$11.618
50+
US$11.578
100+
US$11.001
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
MEV1 Series
1818374

RoHS

Each
1+
US$14.271
5+
US$13.976
10+
US$13.708
50+
US$13.172
100+
US$11.645
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
2366476

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.973
100+
US$7.584
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMG Series
1560027

RoHS

Date/Lot Code

Each
1+
US$8.911
5+
US$8.871
10+
US$8.804
50+
US$8.496
100+
US$8.067
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
2366482

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.973
100+
US$7.584
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
24V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
21.6V
26.4V
NMG Series
1818376

RoHS

Date/Lot Code

Each
1+
US$12.864
5+
US$12.797
10+
US$12.717
50+
US$12.020
100+
US$11.417
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
9V
333mA
-
-
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
2366475

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.973
100+
US$7.584
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
1kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMG Series
1673891

RoHS

Date/Lot Code

Each
1+
US$8.911
5+
US$8.871
10+
US$8.804
50+
US$7.303
100+
US$7.156
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
3kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1615945

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.973
100+
US$7.584
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1kV
5V
Fixed
Through Hole
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
1615949

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$8.335
10+
US$8.281
50+
US$7.973
100+
US$7.584
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1kV
12V
Fixed
Through Hole
7.65mm
10.15mm
19.5mm
10.8V
13.2V
NMG Series
1673892

RoHS

Date/Lot Code

Each
1+
US$9.099
5+
US$8.871
10+
US$8.804
50+
US$8.496
100+
US$8.067
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
5V
Fixed
-
7.65mm
10.15mm
19.65mm
4.5V
5.5V
NMK Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account