ex VAT

25.5mm Raspberry Pi Enclosures & Cases:

3 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure Material
Enclosure / Case Material
Body Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3532560

RoHS

Each
1+
US$18.760
Total:US$18.76
Min: 1 / Mult: 1
Raspberry Pi 4 Model B Boards
25.5mm
87mm
56mm
Aluminium
Aluminium
Black
3532563

RoHS

Each
1+
US$14.673
Total:US$14.67
Min: 1 / Mult: 1
Raspberry Pi 4 B
25.5mm
87mm
56mm
Aluminium
Aluminium
Gunmetal
3532561

RoHS

Each
1+
US$14.673
Total:US$14.67
Min: 1 / Mult: 1
Raspberry Pi 4 B
25.5mm
87mm
56mm
Aluminium
-
Gold
1-3 of 3 items
of 1 page(s)
Trade Account